Skyworks Solutions Inc. Si3471 PoE Power Sourcing Equipment IC
Skyworks Si3471 Power over Ethernet (PoE) Power Sourcing Equipment (PSE) IC is designed for PoE midspans and injectors that do not require a host or microcontroller. The Si3471 integrates one Ethernet port with the IEEE-required Powered Device (PD) detection and classification functionality and can deliver up to 90W. In addition, it features PD disconnect using DC sense algorithms and a robust multipoint detection algorithm. Intelligent protection circuitry includes input under-voltage detection, output current limit, and short-circuit protection. The Skyworks Si3471 works autonomously and does not require a host or MCU to program it. The Si3471 is programmed for maximum available power by pulling its configuration pins high or low.The Si3471 is offered in a compact, 38-pin Quad Flat No-leads (QFN) package, and is RoHS compliant.
Features
- Single Ethernet port Power over Ethernet Power Sourcing Equipment device
- IEEE 802.3af, 802.3at, and 802.3bt compliant
- Output power up to 90W
- Multi-point detection
- No software, no MCU, no host controller needed
- Extended -40°C to +85°C operating temperature range
- Power under-voltage lockout
- Output current limit and short-circuit protection
- Thermal overload detection
- Package type: QFN-38
- Package dimensions: 5mm x 7mm
- RoHS-compliant
Applications
- IEEE 802.3af, 802.3at, and 802.3bt Power Sourcing Equipment (PSE)
- Power over Ethernet Injectors
- Single Port Mid-Spans
- Power over Ethernet Switches
- IP Phone Systems
- Smartgrid Switches
- Ruggedized and Industrial Switches
- Any application needing a single 90W Ethernet port
Block Diagram
Typical Application Circuit
Twisted Pairs in Ethernet Cables
PoE Classes
Two Twisted Pair PoE System
Publicēts: 2019-12-06
| Atjaunināts: 2024-02-08