SparkFun RedBoard Qwiic (DEV-15123)

SparkFun RedBoard Qwiic (DEV-15123) combines Arduino R3 Shield compatibility with the design ease of the Qwiic Connect ecosystem. Featuring a robust 3.3V Voltage Regulator, the RedBoard Qwiic offers plenty of power to daisy chain multiple Qwiic Breakout Boards and Sensors, sourcing up to 600mA of current. The RedBoard Qwiic also offers hardware peripherals, including 20 Digital I/O pins with 6 PWM pins, UART, SPI, and external interrupts. Programming the RedBoard Qwiic is handled over USB, using the UNO option in the Arduino IDE. 

The SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector. This reduces the amount of required PCB space, and polarized connections mean you can’t hook it up wrong.

Features

  • Microchip Technology ATmega328 Microcontroller with Optiboot (UNO) Bootloader
  • CH340C Serial-USB Converter
  • Diodes Incorporated AP2112 LDO Voltage Regulator
  • A4/A5 jumpers
  • RX/TX LED color change
  • 3.3V to 5V voltage level jumper
  • 7V to 15V Input Voltage
  • 1 Qwiic connector
  • USB Micro-B
  • 20 Digital I/O pins (six PWM outputs and six analog inputs)
  • ISP Header
  • 32k Flash memory
  • 16MHz clock speed
  • All-SMD construction
  • R3 Shield compatible
  • Improved reset button

Board Layout

SparkFun RedBoard Qwiic (DEV-15123)

Videos

Publicēts: 2019-01-24 | Atjaunināts: 2023-09-12