STMicroelectronics SR5E1-EVBE5000P MCU Evaluation Board

STMicroelectronics SR5E1-EVBE5000P MCU Evaluation Board for the SR5E1E5 Stellar E1 automotive MCU in a QFP144 package, enables access to all the product's functionalities. Based on a socket, it can be the ideal solution for prototyping any automotive applications, such as onboard chargers (OBC), DC-DC, motor control, and many more.

The board provides high-resolution timers, DAR, SAR-ADC, and SD-ADC connectors to easily test control loop applications exploiting the efficiency of the Stellar E1 MCU. It also provides FDCAN channels, LIN, UART, I2C, and SPI standard communication interfaces, as well as LEDs and buttons for user controls.

ST's StellarStudio, an Eclipse-based integrated development environment, provides a comprehensive framework for building, designing, and deploying embedded applications. StellarStudio includes multiple free application examples ready to use on the SR5E1-EVBE5000P board.

Features

  • Socket-based evaluation board for SR5E1E5 Stellar E1 in a QFP144 automotive MCU
  • High-resolution timers connector
  • DAC, SAR-AD, and SD-ADC connectors
  • CAN-FD ports with DB9 connector
  • LIN, UART, I2C, and SPI capabilities

Applications

  • Industrial
    • Sensor interfacing and control
    • Low-power data acquisition
    • Motor control and monitoring
  • Consumer electronics
    • Smart home devices
    • Wearables and portable electronics
    • Battery-powered gadgets
  • Internet of Things (IoT) and edge devices
    • Wireless sensor nodes
    • Environmental monitoring systems
    • Smart agriculture
  • Embedded systems development
    • Firmware prototyping
    • Driver development
    • Peripheral testing
    • Debugging and performance evaluation
  • Ultra-low power applications
    • Energy harvesting systems
    • Long-life battery-powered devices
  • Automotive
    • OBC
    • DC-DC
    • Motor control

Board Layout

Mechanical Drawing - STMicroelectronics SR5E1-EVBE5000P MCU Evaluation Board
Publicēts: 2025-09-05 | Atjaunināts: 2025-09-09