STMicroelectronics BlueNRG-M0 BLUETOOTH® Network Processor Module

STMicroelectronics BlueNRG-M0 BLUETOOTH® Network Processor Module is a master/slave network processor module compliant with BLUETOOTH v4.2. The BlueNRG-M0 module supports multiple roles simultaneously and acts as a BLUETOOTH low energy (BLE) sensor and hub device. The entire BLE stack and protocols are embedded into the STMicroelectronics BlueNRG-M0 module. The external host application processor is connected through a standard SPI interface.

Features

  • BLUETOOTH v4.2 compliant
    • Supports master and slave modes
    • Multiple roles supported simultaneously
  • Embedded BLE protocol stack
    • GAP, GATT, SM, L2CAP, LL, RFPHY
  • BLE profiles provided separately
  • Embedded ST BlueNRG-MS network processor
    • Up to +8dBm available output power
    • Down to -88dBm Rx sensitivity
    • Up to 96dB link budget with excellent link reliability
  • Host interface
    • SPI, IRQ, and RESET
    • On-field stack upgrading available via SPI
  • AES security co-processor
  • Certification
    • CE qualified
    • FCC, IC modular approval certified
    • TYPE qualified
    • BQE qualified
  • On-board chip antenna
  • 1.7V to 3.6V operating supply voltage 
  • -40°C to +85°C operating temperature range
  • 11.5mm x 13.5mm

Applications

  • Watches
  • Fitness, wellness, and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • PC peripherals

Block Diagram

Block Diagram - STMicroelectronics BlueNRG-M0 BLUETOOTH® Network Processor Module
Publicēts: 2019-12-09 | Atjaunināts: 2024-02-15