STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone

STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is a compact, low-power device built with a capacitive sensing element and an IC interface. The sensing element detects acoustic waves and is built using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The IMP34DT05 is a low-distortion digital microphone with a 64dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. The STMicroelectronics IMP34DT05 Omnidirectional MEMS Microphone is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended -40°C to +85°C temperature range.

Features

  • Single supply voltage
  • Low power consumption
  • AOP = 122.5dBSPL
  • 64dB signal-to-noise ratio
  • Omnidirectional sensitivity
  • –26dBFS ±3dB sensitivity
  • PDM output
  • HCLGA package
    • Top-port design
    • SMD-compliant
    • EMI-shielded
    • ECOPACK®, RoHS, and "Green" compliant

Applications

  • Anti-tampering devices
  • Vibration monitoring
  • Audio-activated functions
  • Predictive maintenance
  • Noise canceling
  • Sound detection for alarm systems
  • Human/machine voice interface
  • Anti-theft systems

Videos

Publicēts: 2018-09-10 | Atjaunināts: 2025-12-15