STMicroelectronics LIS2DUX12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DUX12 Ultra Low-Power Accelerometer is a smart, digital, 3-axis linear accelerometer. The STMicroelectronics LIS2DUX12 MEMS and ASIC are designed to combine the lowest current consumption possible with features like always-on anti-aliasing filtering and a finite state machine (FSM). Other features include a machine learning core (MLC) with adaptive self-configuration (ASC). The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities to the LIS2DUX12.

Features

  • Supply voltage range from 1.62V to 3.6V
    • Independent IO supply (1.62V to 3.6V) for I2C and SPI interfaces
    • Independent IO supply (extended range: 1.08V to 3.6V) for MIPI I3C® interface
  • Four operating power modes
  • Ultralow power consumption
    • High-performance mode with anti-aliasing filter 10.8µA
    • Low-power mode with anti-aliasing filter 6.2µA
    • Ultralow-power mode 2.7µA
    • Power-down 0.01µA
  • Low noise down to 220µg/√Hz
  • ±2g/±4g/±8g/±16g programmable full-scale
  • ODR from 1.6Hz to 800Hz
  • Embedded machine learning core
  • Programmable finite state machine
  • Adaptive self-configuration (ASC) based on the sensor processing output (FSM / MLC)
  • Embedded temperature sensor
  • Embedded FIFO up to 512 samples of accelerometer and temperature data in high resolution or up to 768 samples of acceleration data at low resolution
  • High-speed I2C/SPI/MIPI I3C® digital output interface
  • Embedded digital functions (free-fall, wake-up, single/double/triple-tap recognition, activity/inactivity, 6D/4D orientation)
  • Advanced pedometer, step detector, and step counter
  • Significant motion detection, tilt detection
  • Self-test
  • Small package of 2.0mm x 2.0mm x 0.74mm (max) LGA 12-lead
  • 10000g high shock survivability
  • ECOPACK and RoHS compliant

Applications

  • Wearable devices (wristbands and smartwatches)
  • Game controllers
  • Hearing aids and portable healthcare devices
  • True wireless stereo
  • Wireless sensor nodes
  • Motion-activated user interfaces (screen rotation, tap, double tap)
  • Asset trackers

Block diagram

Block Diagram - STMicroelectronics LIS2DUX12 Ultra Low-Power Accelerometer

Videos

Publicēts: 2022-12-27 | Atjaunināts: 2023-06-22