STMicroelectronics SPC5 Automotive Powertrain Microcontrollers
STMicroelectronics SPC5 Automotive Powertrain Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of mid-range engine control and automotive transmission control applications. These microcontrollers are modular, with a high-performance core and tailor-made peripherals. STMicroelectronics SPC5 Automotive Powertrain Microcontrollers can be used for 2/4-cylinder Gasoline Direct Injection (GDI)/Multi point injectors (MPI), common-rail diesel engines, low-end 6 cylinder engines, and robotized and hydraulic transmissions.
Features
- 32-bit Power Architecture® CPU core complex
- Variable Length Encoding (VLE)
- Up to 64-channel Direct Memory Access (DMA) controller
- Calibration External Bus Interface (EBI)
- Up to 4MB on-chip Flash with Flash controller, and Fetch Accelerator for single cycle Flash access @80MHz
- Boot Assist Module (BAM)
- Up to 192kB on-chip static RAM (including up to 32KB standby RAM)
- 32-channel second-generation enhanced time processor unit (eTPU) with 32 standard eTPU channels (JTAG) support
- Designed for LQFP100, LQFP144, LQFP176, LBGA208, PBGA324, and Known Good Die (KGD)
Applications
- 2/4-cylinder Gasoline Direct Injection (GDI)/Multi point injectors (MPI)
- Common-rail diesel engines
- Low-end 6 cylinder engines
- Robotized transmission
- Hydraulic transmission
SPC563 Powertrain Block Diagram
SPC564 Powertrain Block Diagram
Publicēts: 2018-12-14
| Atjaunināts: 2025-11-18