STMicroelectronics STEVAL-XPLM01CPL Power line AC Coupling Circuit

STMicroelectronics STEVAL-XPLM01CPL Power line AC Coupling Circuit is used for power line communication testing on AC power networks. The circuit includes simple two-wire connectivity to any PLC transmitter/receiver and a standard connector for an AC power cord (2-pin AC plug, 8-shape female end). The STEVAL-XPLM01CPL can be very easily interfaced with the X-NUCLEO-PLM01A1 to test PLC communication performance over an AC mains network.

Features

  • Complete AC coupling circuit suitable for use with any power line communication (PLC) solution
  • Can be paired with the X-NUCLEO-PLM01A1 to add full AC coupling capability
  • Tuned for transmission inside CENELEC B to D bands
  • Implements isolation and protections for safe operation
  • Suitable for the connection of laboratory equipment for PLC measurement and testing
  • RoHS compliant
Publicēts: 2017-06-23 | Atjaunināts: 2022-06-16