STMicroelectronics Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

Features

  • High junction temperature capability
  • Ultrafast with soft recovery behavior
  • Low reverse current
  • Low thermal resistance
  • Reduced switching and conduction losses
  • Many offered in different grades of ECOPACK® packages, depending on their level of environmental compliance

Applications

  • Automotive
  • Industrial
  • Consumer
  • Appliances

Ranges

STMicroelectronics Ultrafast Rectifiers

Performance

STMicroelectronics Ultrafast Rectifiers
Publicēts: 2012-11-07 | Atjaunināts: 2025-10-20