STMicroelectronics STEVAL-56G3MAI VD56G3 S-Board MIPI CSI-2 Kit

STMicroelectronics STEVAL-56G3MAI VD56G3 S-Board MIPI CSI-2 Kit is a comprehensive, versatile hardware kit for evaluating and integrating the VD56G3 image sensor. The kit contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to incorporate the product into the rest of the system instantly. The kit includes a sensor board embedding a VD56G3 image sensor with an FFC output connector, an M12 lens holder, a default non-glued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. Compatible Linux drivers are free to download on st.com, providing seamless software integration.

With a well-thought-out architecture, the VD56G3 S-Board offers maximum flexibility for customizing user setups. The non-glued lens embedded in the kit allows users to focus it to specified needs or remove it to use a different lens. Equipped with an M12 lens holder, the kit can be customized to user applications with a broad range of M12 or smaller off-the-shelf lenses. The standard FFC connector allows connecting cables of various lengths or pinouts to adapt setups.

The STMicroelectronics VD56G3 S-Board can also be used to perform sensor evaluation on a PC. To turn it into a USB solution for PC-based evaluation, the board just needs to be connected to the generic EVK Main hardware from ST. A complimentary evaluation software GUI for PCs is available for free download on st.com.

Features

  • Comprehensive hardware kit including:
    • Sensor board that embeds VD56G3 image sensor with FFC output connector
    • M12 lens holder screwed on the board
    • Default non-glued lens that users can focus according to specified needs or replace by another compatible lens
    • Ribbon cable to connect directly to embedded processing boards
  • Highly versatile kit:
    • Flexibility to focus the provided non-glued lens to your needs
    • Flexibility to replace the default lens with any other M12 or smaller lens
    • Flexibility to use it on embedded processing platforms as is, or on computers when connected to the EVK Main kit from ST
  • Instant integration onto embedded processing platforms:
    • Native MIPI CSI-2 output and I2C communication interfaces
    • FFC connector and associated cable provided for direct plug-and-play connection to the platform
    • Various Linux drivers are available for free download on st.com to make software integration instant
  • Ready for sensor evaluation on PC:
    • Connect the VD56G3 S-Board kit to the generic EVK Main to turn it into a USB solution for PC-based evaluation
    • Evaluation software GUI for PC is available for free download on st.com

Specifications

  • VD56G3 image sensor
    • 1.53MP resolution, 1124 x 1364
    • 5:6 aspect ratio
    • Monochrome
    • Global shutter type
    • 2.61µm pixel size
  • Board output
    • FFC connector type
    • 22-pins
    • FH12-24S-0.5SH(55) by Hirose
    • MIPI CSI-2 image output format, 1- or 2-lanes
    • RAW8 to RAW10 image data format
    • I2C control interface
  • Cable
  • Mechanical
    • 30mm x 35mm x 28mm (LxHxW) total dimension
    • 30mm x 35mm x 8mm (LxHxW) board dimension
    • ø12mm (diameter) x 20mm (height) lens holder dimensions
  • Optics
    • Default lens in the kit
      • AB02816MG by Alaud Optical
      • F/1.6 aperture
      • 1/2.7" optical format
      • 110° (H), 58° (V), and 113° (D) field of view
      • 2.8mm focal length
      • 28cm to infinite depth of focus
      • Clear filter
    • Recommended specifications for using a different lens
      • M12 (native) or smaller (with adapter) lens mounts
      • P 0.5 lens thread
      • 1/4'' (4.61mm) minimum optical format
      • 1124 x 1364 (HxV) minimum resolution
      • 2.93mm x 3.56mm (HxV) minimum pixel array size
      • 2.61µm maximum pixel size
      • 26° Chief Ray Angle (CRA) at 4.61mm
      • 13mm maximum Back Focal Length (BFL)

Split View

STMicroelectronics STEVAL-56G3MAI VD56G3 S-Board MIPI CSI-2 Kit

Board Structure

STMicroelectronics STEVAL-56G3MAI VD56G3 S-Board MIPI CSI-2 Kit

Typical Setup

STMicroelectronics STEVAL-56G3MAI VD56G3 S-Board MIPI CSI-2 Kit
Publicēts: 2024-08-14 | Atjaunināts: 2024-08-28