STMicroelectronics STEVAL-MKI236A 2xASM330LHB Adapter Board

STMicroelectronics STEVAL-MKI236A 2xASM330LHB Adapter Board is designed to facilitate the evaluation of MEMS devices in the ASM330LHB product family. This adaptor includes the complete ASM330LHB pinout and the ready-to-use decoupling capacitors on the VDD and VDDIO power supply lines. The STEVAL-MKI236A board can be plugged into a standard DIL 24 socket, providing an efficient solution for rapid system prototyping and device evaluation. This adapter board is supported by the STEVAL-MKI109V3 motherboard that incorporates a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. Typical applications include satellite precise positioning, ADAS systems, active suspension, radar, lidar and digital camera stabilization, and motion-activated functions.

Features

  • Complete ASM330LHB pinout for a standard DIL 24 socket
  • Provides an efficient solution for rapid system prototyping and device evaluation

Applications

  • Satellite precise positioning
  • ADAS systems
  • Active suspension
  • Radar, lidar, and camera digital stabilization
  • Motion-activated functions

Circuit Schematic

Schematic - STMicroelectronics STEVAL-MKI236A 2xASM330LHB Adapter Board
Publicēts: 2023-04-26 | Atjaunināts: 2023-05-03