TE Connectivity / Kemtron 121x-ECE Molded Conductive EMI Gasket Sheets

TE Connectivity's (TE) Kemtron 121x-ECE Molded Conductive EMI Gasket Sheets are fully cured silicones or fluorosilicone conductive elastomers. Loaded with highly conductive particles, these elastomers provide superior EMI/RFI shielding performance combined with excellent environmental sealing. The Kemtron 1210-ECE and 1212-ECE sheets ensure galvanic compatibility while providing low contact resistance between mating surfaces. The components operate in a -55°C to +160°C temperature range and feature a 0.8mm to 1.6mm thickness range with 50mm2, 150mm2, and 300mm2 size options.

Features

  • Fluorosilicone or silicone binding material options
  • Nickel-plated graphite or silver-plated aluminum filler material options
  • 0.008Ω.cm to 0.05Ω.cm maximum volume resistivity range
  • 10N/cm2 to 15N/cm2 closing force range
  • Light green, dark green, beige, and dark gray color options
  • 50mm2, 150mm2, and 300mm2 size options
  • 0.8mm to 1.6mm thickness range
  • -55°C to +160°C operating temperature range
  • Petroleum-resistant options available
  • RoHS compliant

Applications

  • Industrial controls
  • Test and measurement instruments
  • Military equipment
  • Avionics
  • Medical electronics
  • Electronic equipment enclosures

Videos

Publicēts: 2022-10-10 | Atjaunināts: 2025-03-10