TE Connectivity 2-Position Wire-to-Wire Connectors

TE Connectivity's (TE) 2-Position Wire-to-Wire Connectors use poke-in wiring technology, enabling tool-free installation for field applications. This connector series provides a reliable connection with its small, low-profile design. TE 2-Position Wire-to-Wire Connector series is designed for safe touch connection per UL2459. It is applicable for 22AWG to 18AWG wire size, solid or tin-dipped stranded. The series is ideal for indoor LED lighting applications, especially downlighting.

Features

  • 2-position, poke-in wiring method
  • Compact size design for space-saving
  • Tool-free design for field installation
  • Compliance with UL/CSA 2459, safe touch
  • EU RoHS/ELV compliant
  • Standards
    • UL/CSA 2459
    • UL and cUL recognized, File No. - File E308110, Vol. 2

Specifications

  • Maximum current rating
      • 5A, 18AWG
      • 4A, 22AWG
  • 600VAC maximum voltage rating
  • 2200VAC dielectric strength
  • 22AWG to 18AWG solid or tin-dipped stranded applicable wire size
  • 10 cycles durability
  • -40°C to +105°C operating temperature range

Applications

  • LED lighting connection between power and luminant (wire-to-wire connection)
  • Downlighting
  • Can lighting
  • Panel lighting
Publicēts: 2015-09-10 | Atjaunināts: 2025-09-04