TE Connectivity GEMnet Multi-Gig Differential Connectors

TE Connectivity's (TE) GEMnet Multi-Gig Differential Connectors are engineered to ensure flawless signal integrity for multi-gigabit Ethernet and SerDes applications and are compatible with the USCAR interface. These GEMnet connectors provide bandwidth up to 15GHz and support data transmission up to 56Gbps. The systems can be used with various cables, including shielded twisted pairs, unshielded twisted pairs, and high-performance cables. Engineered for speed and reliability, TE GEMnet Differential Connector Systems meet the increasing performance demands of autonomous driving, connected vehicles, and user experience. The GEMnet series offers the flexibility to support a wide range of Ethernet applications and industry protocols, including 4K displays, high-resolution cameras, radar/LiDAR, and safety-critical applications.

Features

  • High performance
  • Automotive robustness (LV214 and USCAR qualified)
  • High EMI performance
  • Primary and secondary locking
  • Robust crimp design
  • High cable retention force
  • Extensive portfolio
  • Anti-stubbing pin protection
  • Scoop-proof design
  • Optional connector position assurance (CPA)

Applications

  • Camera systems (4K and beyond)
  • Driver-assistance systems
  • Automated driving functions
  • High-resolution displays
  • Rear-seat entertainment
  • Compliant with USCAR

Specifications

  • Up to 56Gbps performance
  • ≤60VDC working voltage
  • ≤2ADC power current
  • 100Ω impedance
  • ≥100mΩ isolation resistance
  • ≤40mΩ signal contact resistance
  • Up to 25 mating cycles
  • -40°C to +105°C temperature range

Videos

Application Diagram

Application Circuit Diagram - TE Connectivity GEMnet Multi-Gig Differential Connectors
Publicēts: 2023-01-03 | Atjaunināts: 2025-11-17