TE Connectivity Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.

The Standard Die Envelope (SDE) crimp commercial tooling platform features a rounded upper jaw design engineered for increased strength and even force distribution. The commercial hand crimping tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. The certified portable crimping tools are hand-operated tools for crimping various terminals, contacts, and special wiring devices. The CERTI-CRIMP portable tools come in seven basic styles and require minimal operating skills. These tools feature ratchet control that provides a complete crimping cycle. The insertion/extraction tools insert or remove discrete terminals from connector housings without causing damage. Insertion tools are needed if a seal is applied to the single wire before the terminal is crimped. Extraction tools are designed to fit the geometry of the housing and the geometry of the terminal.

Features

  • Smart design
  • Compatible with the vast majority of connectors used in most manufacturers’ wiring harnesses
  • Tools can also be used for products from other connector manufacturers

Applications

  • Industrial
  • Appliances
  • Automotive
  • ICT
  • Energy sectors
Publicēts: 2025-07-16 | Atjaunināts: 2025-11-24