Terasic Technologies DE10-Nano Development Kit

Terasic Technologies DE10-Nano Development Kit is built around the Intel Cyclone® V System-on-Chip (SoC) FPGA, offering a robust software design platform. The high-performance, low-power ARM-based hard processor system (HPS), consists of processor, peripherals, and memory interfaces combined with the FPGA fabric, using a high-bandwidth interconnect core.

The DE10-Nano features an onboard USB-Blaster II, SDRAM, 2x40-pin expansion headers, and a 12-Bit Resolution ADC. The DE10-Nano Development Kit has ultimate design flexibility, combining the latest dual-core Cortex-A9 embedded cores with industry-leading programmable logic. The DE10-Nano has everything included to use the board together with a computer running Microsoft Windows XP or later.

Features

  • Intel Cyclone® V SoC 5CSEBA6U23I7 FPGA
    • Dual-core ARM Cortex-A9 (HPS)
    • 110K programmable logic elements
    • 5,570 Kbits embedded memory
    • 6 fractional PLLs
  • Configuration and Debug
    • Serial configuration device – EPCS128 on FPGA
    • Onboard USB-Blaster II (Mini-B USB connector)
  • Memory Device
    • 1GB (2x256Mx16) DDR3 SDRAM on HPS
    • Micro SD card socket on HPS
  • Connectors
    • 2 40-pin expansion headers
    • Arduino expansion header
    • 1 10-pin ADC input header
    • 1 LTC connector (1 Serial Peripheral Interface (SPI) Master, one I2C and one GPIO interface)
  • Display
    • HDMI TX, compatible with DVI v1.0 and HDCP v1.4
  • ADC
    • 12-Bit Resolution, 500Ksps Sampling Rate, SPI Interface
    • 8-Channel Analog Input, Range: 0V ~ 4.096V
  • Switches/Buttons/Indicators
    • 3 user Keys (FPGA x2, HPS x1)
    • 4 user switches (FPGA x4)
    • 9 user LEDs (FPGA x8, HPS x 1)
    • 2 HPS reset buttons (HPS_RESET_n and HPS_WARM_RST_n)
  • Sensors
    • G-Sensor on HPS
  • Power
    • 5V DC input

Kit Contents

  • The DE10-Nano package includes:
    • The DE10-Nano Board
    • DE10-Nano Quick Start Guide
    • Type A to Mini-B USB Cable x1
    • Type A to Micro-B USB Cable x1
    • Power DC 5V Adapter
    • microSD Card (installed)
    • Four Silicon Footstands
  • The DE10-Nano System CD contains:
    • User's manual
    • System Builder
    • Reference Designs
    • Device Datasheets

Videos

Board Layout

Block Diagram

Block Diagram - Terasic Technologies DE10-Nano Development Kit
Publicēts: 2017-06-12 | Atjaunināts: 2024-03-29