Texas Instruments ADC14X250EVM Evaluation Module (EVM)

Texas Instruments ADC14X250EVM Evaluation Module (EVM) is an evaluation board used to evaluate the ADC14X250 analog-to-digital converter (ADC). The ADC14X250 is a single channel 14-bit ADC capable of operating at sampling rates up to 250 Mega Samples Per Second (MSPS) with outputs featuring a standard JESD204B high-speed serial interface. The ADC14X250EVM is designed to work seamlessly with the TSW14J56EVM, TI's JESD204B data capture card, and the High-Speed Data Converter Pro (HSDCPro) software tool for high-speed data converter evaluation.

Features

  • Transformer coupled signal input network allowing a single-ended signal source
  • LMK04828 system clock generator that generates the FPGA reference clock for the high-speed serial interface
  • Default transformer-coupled clock input network to test the ADC performance with a very low-noise clock
  • High-speed serial data output over a standard FMC connector
  • The device registers programming via a USB connector and FTDI USB-to-SPI bus translator

Kit Contents

  • ADC14X250EVM evaluation board
  • USB cable
  • Power cable with flying leads

Required Equipment

  • TSW14J56EVM evaluation kit
  • 5V power supply capable of sourcing 2A
  • Computer running Microsoft® Windows® 7 or Windows XP
  • Two (2) low-noise signal generators
    • Recommendations
      • RF generator, > 17dBm, < –40dBc harmonics, < 500fs jitter 20kHz to 20MHz, 10MHz to 2GHz frequency range
        • Examples: TSW2170EVM, HP HP8644B, Rohde and Schwarz SMA100A
  • Bandpass filter for analog input (between 125–250MHz)
    • Recommendations
      • Bandpass filter, ≥ 60dB harmonic attenuation, ≤ 5% bandwidth, > 18dBm power, < 5dB insertion loss
        • Examples: Trilithic 5VH-series Tunable BPF, K&L BT-series Tunable BPF, TTE KC6, or KC7-series Fixed BPF
  • Bandpass filter for clock input (250MHz)
    • Recommendations
      • Bandpass filter, ≥ 60dB harmonic attenuation, ≤ 5% bandwidth, > 18dBm power, < 5dB insertion loss
        • Examples: Trilithic 5VH-series Tunable BPF, K&L BT-series Tunable BPF, TTE KC6, or KC7-series Fixed BPF
  • Signal path cables, SMA and/or BNC with BNC-to-SMA adapters

Test Setup

Mechanical Drawing - Texas Instruments ADC14X250EVM Evaluation Module (EVM)
Publicēts: 2016-06-10 | Atjaunināts: 2022-03-11