Texas Instruments AFE4490 Integrated Analog Front End
Texas Instruments AFE4490 Integrated Analog Front End is a fully-integrated AFE that is ideally suited for pulse-oximeter applications. This TI device consists of a low-noise receiver channel with a 22-bit analog-to-digital converter (ADC), an LED transmit section, and diagnostics for sensor and LED fault detection. AFE4490 is a very configurable timing controller. This flexibility enables the user to have complete control of the device timing characteristics. To ease clocking requirements and provide a low-jitter clock to the AFE4490, an oscillator is also integrated that functions from an external crystal. The device communicates to an external microcontroller or host processor using an SPI interface.Applications
- Fully-Integrated Analog Front-End for Pulse Oximeter Applications
- Flexible Pulse Sequencing and Timing Control
- Transmit
- Integrated LED Driver (H-Bridge or Push/Pull)
- 110dB Dynamic Range Across Full Range (Enables Low Noise at Low LED Current)
- LED Current: Programmable Ranges of 50mA, 75mA, 100mA, 150mA, and 200mA, Each with 8-Bit Current Resolution
- Low Power: 100µA + Average LED Current
- LED On-Time Programmability from (50µs + Settle Time) to 4ms
- Independent LED2 and LED1 Current Reference
- Receive Channel with High Dynamic Range
- Input-Referred Noise
- 50pARMS (at 5µA PD Current)
- 13.5 Noise-Free Bits (at 5µA PD Current)
- Analog Ambient Cancellation Scheme with Selectable 1µA to 10µA Ambient Current
- Low Power: < 2.3mA at 3.0V Supply
- Integrated Fault Diagnostics
- Photodiode and LED Open and Short Detection
- Cable On/Off Detection
Applications
- Medical Pulse Oximeter Applications
- Industrial Photometry Applications
Block Diagram
Publicēts: 2013-07-16
| Atjaunināts: 2022-03-11