Texas Instruments CC2652R SimpleLink™ Multi-Band Wireless MCU

Texas Instruments CC2652R SimpleLink™ Multi-Band Wireless Microcontroller (MCU) is a multi-protocol 2.4GHz wireless MCU. This MCU targets Thread, Zigbee®, BLUETOOTH® 5 Low Energy, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wi-SUN® and proprietary systems, including the TI 15.4-Stack. The CC2652R device is a member of the SimpleLink™ MCU platform of cost-effective, ultra-low power, 2.4GHz, and Sub-1GHz RF devices. Very low active RF and microcontroller (MCU) current and sub-µA sleep current with up to 80KB of parity-protected RAM retention provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.

The Texas Instruments CC2652R device combines a flexible, very low-power RF transceiver with a powerful 48MHz Arm® Cortex®-M4F CPU in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Arm Cortex-M0) handles low-level RF protocol commands stored in ROM or RAM, thus ensuring ultra-low power and great flexibility. The low power consumption of the CC2652R device does not come at the expense of RF performance; the CC2652R device has excellent sensitivity and robustness (selectivity and blocking) performance. The flexible radio of the CC2652R enables concurrent time-multiplexed multi-protocol operation through the Dynamic Multi-Protocol Manager (DMM) driver. The CC2652R device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC/DC converter.

Features

  • Microcontroller
    • Powerful 48MHz Arm Cortex-M4F processor
    • EEMBC CoreMark® Score of 148
    • 352KB of in-system programmable Flash
    • 256KB of ROM for protocols and firmware
    • 8KB of cache SRAM (alternatively available as general-purpose RAM)
    • 80KB of ultra-low leakage SRAM with parity
    • 2-Pin cJTAG and JTAG debugging
    • Supports Over-the-Air Upgrade (OTA)
  • Ultra-low power sensor controller with 4KB of SRAM
  • TI-RTOS, drivers, bootloader, Bluetooth 5 low energy controller, and IEEE 802.15.4 MAC in ROM for optimized application size
  • RoHS-compliant package
    • 7mmx7mm RGZ VQFN48 (31 GPIOs)
    • 3.07mmx3.50mm YBG DSBGA54 (31 GPIOs)
  • Peripherals
    • Digital peripherals can be routed to any GPIO
    • 4x 32-bit or 8x 16-bit general-purpose timers
    • 12-bit ADC, 200k samples/s, eight channels
    • 2x comparators with internal reference DAC (1x continuous time, 1x ultra-low power)
    • Programmable current source
    • 2x UART
    • 2x SSI (SPI, MICROWIRE, TI)
    • I2C
    • I2S
    • Real-Time Clock (RTC)
    • AES 128 and 256-bit crypto accelerator
    • ECC and RSA public key hardware accelerator
    • SHA2 accelerator (full suite up to SHA-512)
    • True Random Number Generator (TRNG)
    • Capacitive sensing, up to eight channels
    • Integrated temperature and battery monitor
  • External system
    • On-chip buck DC/DC converter
  • Low power
    • 1.8V to 3.8V wide supply voltage range 
    • Active-mode RX: 6.9mA
    • Active-mode TX 0dBm: 7.3mA
    • Active-mode TX 5dBm: 9.6mA
    • Active-mode MCU 48MHz (CoreMark): 3.4mA (71µA/MHz)
    • Sensor controller, low power-mode, 2MHz, running infinite loop: 30.8µA
    • Sensor controller, active-mode, 24MHz, running infinite loop: 808µA
    • Standby: 0.94µA (RTC on, 80KB RAM and CPU retention)
    • Shutdown: 150nA (wakeup on external events)
  • Radio section
    • 2.4GHz RF transceiver compatible with Bluetooth 5 low energy and IEEE 802.15.4 PHY and MAC
    • Excellent receiver sensitivity
      • –100dBm for 802.15.4 (2.4GHz)
      • –105dBm for Bluetooth 125kbps (LE Coded PHY)
    • Output power up to +5dBm with temperature compensation
    • Suitable for systems targeting compliance with worldwide radio frequency regulations
      • EN 300 328, (Europe)
      • EN 300 440 Class 2 (Europe)
      • FCC CFR47 Part 15 (US)
      • ARIB STD-T66 (Japan)

Applications

  • 2400 to 2480MHz ISM and SRD systems with down to 4kHz of receive bandwidth
  • Home and building automation
    • Building security systems – motion detector, electronic door lock, door and window sensor, gateway
    • HVAC – thermostat, wireless environmental sensor, HVAC system controller
    • Fire safety systems – smoke detector, fire alarm control panel
    • Video surveillance – IP camera
    • Garage door openers
    • Elevator and escalator control
  • Smart grid and automatic meter reading water, gas, and electricity meters
    • Heat cost allocators
    • Gateways
  • Wireless sensor networks
    • Long-range sensor applications
  • Asset tracking and management
  • Factory automation
  • Wireless healthcare applications
  • Energy harvesting applications
  • Electronic Shelf Label (ESL)

Videos

Functional Block Diagram

Block Diagram - Texas Instruments CC2652R SimpleLink™ Multi-Band Wireless MCU
Publicēts: 2019-05-07 | Atjaunināts: 2025-06-23