Texas Instruments DLPC350 DLP® Digital Controller for DLP4500 DMD

Texas Instruments DLPC350 Digital Controller is a part of the DLP® 0.45 WXGA chipset and supports reliable operation of the DLP4500 Digital Micromirror Device. TI DLPC350 controller provides a convenient, multi-functional interface between user electronics and the DMD, enabling high-speed pattern rates and providing LED control and data formatting for multiple input resolutions. DLPC350 also outputs a trigger signal for synchronizing displayed patterns with a camera, sensor, or other peripherals. This TI digital controller enables integration of the DLP 0.45 WXGA chipset into small-form-factor and low-cost light steering applications.

Features

  • Required for reliable operation of the DLP4500 and DLP4500NIR DMDs
  • High-speed pattern display mode
    • 1-Bit binary pattern rates to 4225Hz
    • 8-Bit grayscale pattern rates to 120Hz
    • 1-to-1 input mapping to micromirrors
    • Multiple Bit depths and LEDs in pattern sequences
  • Easy synchronization with cameras and sensors
    • Two configurable input triggers
    • Two configurable output triggers
  • 14 fully programmable GPIO signals
  • 64MB internal RAM
    • Stores up to 48 1-Bit patterns
    • No external volatile memory required
  • Supports up to 32MB external parallel flash for increased pattern storage
  • Multiple configuration interfaces
    • One USB 1.1 SlavePort
    • Two I2C ports
    • LED PWM generators
  • Video display mode of operation
    • 10Hz to 120Hz full-color frame rates
    • YUV, YCrCb, or RGB input data formats
  • Integrated micromirror drivers
  • Integrated clock generation

Schematic

Schematic - Texas Instruments DLPC350 DLP® Digital Controller for DLP4500 DMD

Functional Block Diagram

Publicēts: 2013-08-12 | Atjaunināts: 2022-03-11