Texas Instruments DLPC4430EVM Controller Evaluation Module (EVM)
Texas Instruments DLPC4430EVM Controller Evaluation Module (EVM), when combined with the DLP650NEEVM, DLP780NEEVM, DLP470NEEVM, DLP670REEVM, DLP800REEVM, DLP480REEVM, DLP550JEEVM, DLP550HEEVM, or DLP650LEEVM digital micromirror device (DMD) evaluation modules, can accelerate the prototyping time of DLP 1080p, WUXGA and SVGA/XGA/WXGA systems over 2000lumens. The Texas Instruments DLPC4430EVM provides a solution for driving 1080p, WUXGA, and SVGA/XGA/WXGA DMDs while allowing for custom front-end system testing. Combining the DLPC4430EVM with any of these DMD evaluation modules can display SPLASH, test patterns, or video from an HDMI source on the DMD.Features
- Supports up to WUXGA resolution at 1920x1200 at 120Hz (2D and 3D)
- Designed to be used with a 1080p, WUXGA, and SVGA/XGA/WXGA evaluation module
- Includes one DLPC4430 controller and one DLPA100 controller PMIC and motor driver
- Power supply, optics, illumination source, and extension cables are not included
- Offers several interface options for USB, I2C, and trigger inputs and outputs
Board Layout
Publicēts: 2024-02-20
| Atjaunināts: 2024-02-28