Texas Instruments DP149RSBEVM DP++ to HDMI Retimer EVM

Texas Instruments DP149RSBEVM DP++ to HDMI Retimer Evaluation Module (EVM) is a PCB created to help customers evaluate the DP149 device for video applications. This evaluation module can also be used as a hardware reference design to implement the DP149 in the RSB package. This evaluation module is a plug-and-play design that includes an I2C programming interface for an external I2C host connection. Local I2C access is also available through a USB interface via the TUSB3410. The evaluation module includes a DC power jack (J9) to accept a 5V wall power adapter. It is also possible to power the Texas Instruments DP149RSBEVM connecting a USB micro cable from J13 to a USB host and setting the SW2 to position 3.

Features

  • Plug and play design
  • I2C programming interface for external I2C host connection
  • Local I2C Access through USB Interface via TUSB3410
  • A DC Power Jack (J9) to accept a 5V wall power adapter
  • Possibility to power the evaluation module by connecting a USB Micro cable from J13 to a USB host and setting SW2 to position 3
  • Configuration available through jumpers

Kit Contents

  • DP149RSB
  • Standard DP sink connector (connects to source)
  • Standard HDMI source connector (connects to sink)
  • DC power regulators
  • I2C programming interface for external I2C host connection
  • USB interface (I2C utility available)

Block Diagram

Block Diagram - Texas Instruments DP149RSBEVM DP++ to HDMI Retimer EVM
Publicēts: 2016-05-04 | Atjaunināts: 2025-04-09