Texas Instruments ISO771x/ISO771x-Q1 Digital Isolators

Texas Instruments ISO771x/ISO771x-Q1 Digital Isolators are a high-performance, single-channel digital isolator with 5000VRMS (DW package) and 3000VRMS (D package) isolation ratings per UL 1577. This device is also certified by VDE, TUV, CSA, and CQC. The ISO771x/ISO771x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. The isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, the default output is high for a device without suffix F and low for a device with suffix F. When used in conjunction with isolated power supplies, the device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO771x/ISO771x-Q1 device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The Texas Instruments ISO771x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Signaling rate up to 100Mbps
  • 2.25V to 5.5V wide supply range 
  • 2.25V to 5.5V level translation
  • Default output high and low options
  • –55°C to 125°C wide temperature range 
  • Low power consumption, typical 1.7mA at 1Mbps
  • Low propagation delay, 11ns typical (5V supplies)
  • High CMTI, ±100kV/µs typical
  • Robust Electromagnetic Compatibility (EMC):
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • > 40 years isolation barrier life 
  • Wide-SOIC (DW-16) and narrow-SOIC (D-8) package options
  • Safety and regulatory approvals
    • VDE reinforced insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • UL 1577 component recognition program
    • CSA component acceptance notice 5A, IEC 60950-1, and IEC 60601-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification according to EN 60950-1 and EN 61010-1
    • VDE, UL, CSA, and TUV certifications for DW-16 package complete; all other certifications planned

Applications

  • Industrial automation
  • Hybrid electric vehicles
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment

Block Diagram

Block Diagram - Texas Instruments ISO771x/ISO771x-Q1 Digital Isolators
Publicēts: 2017-02-10 | Atjaunināts: 2025-06-27