Texas Instruments MSP-EXP430FR5739 Experimenter Board

Texas Instruments MSP-EXP430FR5739 Expansion Board is a development board that supports the MSP430 microcontrollers with integrated FRAM. The TI MSP-EXP430FR5739 Expansion Board helps designers quickly develop designs using the the MSP430FR57xx MCU family, which provides the industry's lowest overall power consumption, fast data read/write, and high memory endurance. The MSP430FR5739 FRAM MCU on the experimenter board can be powered and debugged via the integrated ezFET or via a TI Flash Emulation Tool. TI MSP-EXP430FR5739 Experimenter Board helps evaluate and drive development for data logging applications, energy harvesting, wireless sensing, automatic metering infrastructure (AMI), and more.

Features

  • Integrated MSP430FR5739
    • 16KB FRAM/1KB SRAM
    • 16-Bit RISC Architecture up to 8MHz
    • 2x Timer_A Blocks, 3x Timer_B Block
    • 1x USCI (UART/SPI/IrDA/I2C ) Blocks, 16Ch 10-Bit ADC12_B, 16Ch Comp_D, 32I/Os
  • 3 axis accelerometer
  • NTC thermistor
  • 8 display LED's
  • Footprint for additional through-hole LDR sensor
  • 2 User input Switches
  • Connections
    • Connection to MSP-EXP430F5438
    • Connection to most wireless daughter cards (CCxxxx RF)
  • User experience
    • Preloaded with out-of-box demo code
    • 4 Modes to test FRAM features
      • Mode 1 - Max write speed
      • Mode 2 - Flash write speed emulation
      • Mode 3 - Fast sampling with writes using accelerometer
      • Mode 4 - Fast sampling with writes using Thermistor
      • Mode 1 and Mode 2 include ULP option to turn off display and optimize for power management

Kit Contents

  • MSP-EXP430FR5739 board
  • Mini USB-B cable, 0.5m
  • 12-pin PCB connectors (two male and two female)
  • Quick start guide
  • 32.768kHz clock crystal
    • The 32.768kHz crystal can be used as the low-frequency XT oscillator
    • It is not required for the User Experience code and can be populated as needed

Overview

Chart - Texas Instruments MSP-EXP430FR5739 Experimenter Board
Publicēts: 2011-05-04 | Atjaunināts: 2022-03-11