Texas Instruments SIMPLE SWITCHER® Controllers
Texas Instruments SIMPLE SWITCHER® Controllers are easy-to-use and simplified step-down power controllers capable of providing up to 12A of output current in a typical application. The Texas Instruments SIMPLE SWITCHER controller series features synchronous architecture, allowing for up to 93% efficiency. These controllers can drive up to 1MHz of switching frequency and support a wide input voltage range from 6 to 42V.Performance Graph
Publicēts: 2019-10-17
| Atjaunināts: 2023-12-19