Texas Instruments TMP4718 Remote & Local Temperature Sensors
Texas Instruments TMP4718 High-Accuracy Remote and Local Temperature Sensors offer 1°C accuracy with one local integrated sensor and a remote temperature sensor input. The input can be connected to a diode-connected transistor, such as the MMBT3904 NPN transistor, to replace traditional thermistors or thermocouples. The remote input can also be connected to a substrate thermal transistor or diode incorporated inside microprocessors, microcontrollers, or FPGAs to monitor the die temperature.The TI TMP4718A and TMP4718B present the same function but different SMBus or I2C device addresses, allowing the system to support two sensors on the same bus.
Features
- 1.62V to 5.5V supply range
- -40°C to 125°C wide operating range
- 1°C remote channel accuracy and 0.125°C resolution
- 1°C local channel accuracy and resolution
- Support I2C and SMBus interface
- Low power consumption
- Remote diode fault detection
- Programmable digital filter
- Series resistance cancellation
- Programmable ALERT and T_CRIT limits - fault queue for debounce
- Adjustable default power-up limits (high temperature) for ALERT and T_CRIT
- 1.2V logic compatible input thresholds independent of supply
Applications
- Standard notebook PC
- Rack server motherboard
- Smart Network Interface Card (NIC)
- Small cell base station
- Baseband Unit (BBU)
- Software-defined radio
- FPGA temperature monitoring
Simplified Block Diagram
Functional Block Diagram
Publicēts: 2024-02-15
| Atjaunināts: 2024-03-14