Tinkerforge 2148 E-Paper 296x128 Bricklet
Tinkerforge 2148 E-Paper 296x128 Bricklet is a 7.4cm (2.9") e-paper display with a resolution of 296 x 128 pixels. This Bricklet display is available with black/white/gray three-color display options. Each pixel in this Bricklet can be set individually such that the display can show graphics. The E-Paper Bricklet features an embedded front for easy text drawing and the three-color refresh of the display takes about 7.5 seconds. It is possible to reach update rates of up 1Hz with different update modes (if only black and white are used).Features
- 7.4cm (2.9") e-paper display with a resolution of 296 x 128 pixel
- Embedded font for easy text drawing
- Three-color displays (black/white/gray)
- Content of the display will stay after the Bricklet is powered off
Specifications
- Current consumption:
- 45mW (9mA at 5V) idle
- 95mW (19mA at 5V) during draw
- 20g weight
- 296 x 128 pixel display resolution
- 100mm x 40mm x 6mm (3.93" x 1.57" x 0.24") dimensions
Dimensions
Additional Resources
Publicēts: 2022-02-23
| Atjaunināts: 2022-03-11