VCC PML50 LED Panel Mount Indicators
VCC PML50 LED Panel Mount Indicators are low profile semi-dome and clear transparent lenses with high brightness for uniform illumination. These indicators have built-in LED FlexVolt™ technology that offers daytime visibility and easy installation in harsh environments.
The PML50 indicators operate from -25ºC to 80ºC temperature range and forward voltage (Vf) ranges from 5V to 28V. These indicators feature 17.5mm mounting hole and include nut and washer for the mounting. The PML50 features IP67 protection rating protect panels against entry of dust and moisture.
Features
- For a panel hole diameter of 0.688" (17.5mm)
- Low-profile semi-dome lenses for uniform illumination
- Mounting hardware provided: lock washer and hex nut
- Clear transparent lenses and high-brightness LEDs produce daylight and outdoor visibility
- Designed for extremely harsh and outdoor environments
- Available in five solid colors (red, green, white, blue, and yellow) and one bicolor (red/green)
- Resistant to shock and vibration
- Maximum installation torque of 15in/lb.
- Flex voltage (5VDC to 28VDC) designed for application flexibility: one solution for several required input voltages
- Wide viewing angle
- D mounting hole to prevent rotation
- IP67 protection rating protects panels against the entry of dust and moisture
- Long lifetime, up to 100k hours
- Retrofit solution to save energy and reduce costs
- RoHS and REACH Compliant
Applications
- Industrial
- Transportation
- People movers
- Automation and control
- Maritime, oil, and gas industry
- Safety and emergency applications
- Slot, gaming, and vending machines
- Outdoor applications
Videos
Dimensions
Publicēts: 2017-03-10
| Atjaunināts: 2025-12-03