Microchip Technology OCXO Oven Controlled Crystal Oscillators

Microchip Technology OCXO Oven Controlled Crystal Oscillators have a frequency range from 10MHz to 49.152MHz. The OCXO oscillators have a frequency stability of 10-20PPB and a load capacitance of 15pF. The OCXO oscillators have an operating supply voltage of 3.3VDC, an operating temperature range of -40°C to +85°C, and are RoHS Compliant. The temperature-controlled chamber of the crystal oven maintains the constant temperature of the quartz crystal oscillator preventing changes in frequency.
Publicēts: 2017-01-18 | Atjaunināts: 2022-04-22