Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks
Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks are available in a standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile. The resistor elements are protected by tough epoxy conformal coating. The CSC series features thick film resistive elements and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks meet EIA/ECA-CB23 rev. G whisker test requirements for class 1A products. These resistor networks are available in a bulk pack as standard and are designed to help reduce total assembly costs.Features
- Single in-line
- Isolated, bused, and dual terminator schematics available
- Body height options
- Standard "A" profile: 0.195" (4.95mm)
- Standard "B" profile: 0.295" (7.50mm)
- Custom "C" profile: 0.350" (8.89mm)
- "A" profile standard in 4 through 12 pins
- Thick film resistive elements
- Reduces total assembly costs
- Resistor elements protected by tough epoxy conformal coating
- Wide 10Ω to 2.2MΩ resistance range
- Available in bulk pack as standard; optional tube pack is also available
- Meets EIA/ECA-CB23 rev. G whisker test requirements for class 1A products
- Lead-free and RoHS-compliant versions available
Applications
- “WiredOR” pull-up
- Open collector pull-up
- Powergate pull-up
- TTL input pull-down
Specifications
- 8.2Ω to 1MΩ resistance range
- ±1%, ±2%, or ±5% tolerance
- 0.20W to 0.40W power element rating range
- 100VDC maximum working voltage
- 200VAC dielectric strength
- >100MΩ isolation resistance
- 2 to 16 resistors
- 4 to 12 pins
- 50ppm/°C, 100ppm/°C, or 250ppm/°C temperature coefficients
- -55°C to +125°C operating temperature range
- SIP-4 to SIP-10 packages
- High alumina, epoxy coated body
- Solder plated leads
Circuit Applications
Publicēts: 2022-01-24
| Atjaunināts: 2022-07-25