Vishay Semiconductors FRED Pt® Ultrafast Recovery Rectifiers
Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.Features
- Lowest switching losses for CCM PFC products with reduced ringing up to the highest di/dt to limit EMI
- Highest system efficiency compared to other hyperfast diodes
- Lowest VF conduction losses for DCM PFC dedicated products
Applications
- Power factor correction (PFC) for switchmode power supplies
- Server power supplies
- High-end desktop power supplies
- Telecom power supplies
- Solar inverters
- Notebook adaptors
InfoGraph eSMP Series
InfoGraph SlimDPAK
InfoGraph SMPD
InfoGraph FlatPak
Publicēts: 2013-08-02
| Atjaunināts: 2025-05-20