Wolfspeed CGD12HB00D Differential Transceiver Companion Tool

Wolfspeed CGD12HB00D Differential Transceiver Companion Tool evaluates the two-channel gate driver for the XM3 SiC half-bridge power modules. Wolfspeed CGD12HB00D Differential Transceiver Companion Tool's two channels are protected against overcurrent and reverse polarity.

Features

  • Designed for use with Wolfspeed CGD12HBXMP and CGD15HB62LP
  • Single-ended inputs for interfacing with 3.3V or 5V microcontrollers
  • Differential outputs for increased noise immunity
  • High-frequency, ultra-fast switching operation
  • Fault indicator LEDs
  • Reverse polarity and overvoltage protection
  • Enables retrofitting single-ended systems for differential signals

Block Diagram

Block Diagram - Wolfspeed CGD12HB00D Differential Transceiver Companion Tool
Publicēts: 2019-07-03 | Atjaunināts: 2025-01-02