Yamaichi Electronics Y-CON Ethernet & Telecom Connectors

Yamaichi Electronics Y-CON Ethernet & Telecom Connectors feature a variety of locks, covers, plugs, and jacks that offer industrial-grade connection. IP20 lock strain relief features vibration-resistant locking clips and is also available with an additional locking slider for increased mechanical retention. IP20 EMI metal cover protects against EMI interference and comes with integrated latch protection. The RJ45 cable plug is category 5 with an integrated cable guide, shielding, and cable crimp preventing cable rotation and offers ethernet/customized contact wiring, with or without power contacts. Yamaichi RJ45 PCB mounted jacks are category 5 and are offered with or without power contacts.

Features

  • Offers industrial-grade interconnects
  • Variety of locks, covers, plugs, and jacks
  • IP20 lock strain relief with vibration-resistant locking clip
  • IP20 EMI metal cover protects against EMI interference
  • RJ45 cable plug is category 5
  • RJ45 PCB mounted jacks are category 5

Applications

  • Industrial Grade
    • Locks
    • Covers
    • Plugs
    • Jacks
Publicēts: 2012-06-12 | Atjaunināts: 2022-03-11