Yamaichi Electronics HF507/HF509 FFC/FPC Connectors
Yamaichi HF507/HF509 Series 0.5mm Pitch FFC/FPC/Discrete Wire Cable Connectors offer high-speed data rates up to 5Gbps, making these connectors suitable for LVDS, HDMI, DVI, PCI Express, and SATA data transmission. The design includes a one-push lock for FFC/FPC insertion, with an integrated one-push-button extract FFC. Also, the Yamaichi HF507/HF509 Series FFC/FPC Connectors provide a 100ΩM differential impedance and high EMI protection due to shielding.
Features
- FFC/FPC/discrete wire cables
- Capable of supporting HDMI, LVDS, USB, and SATA signals
- Plug-and-lock feature for maximum connection security
- 10 to 80 pin count range
Specifications
- 50VACRMS voltage rating
- 0.3A per contact current rating
- 100ΩM differential impedance
- 10 mating cycles
- -20°C to +85°C operating temperature range
Publicēts: 2012-07-31
| Atjaunināts: 2026-07-07