Bulk Dators uz moduļiem - COM

Rezultāti: 84
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Formas faktors Procesora zīmols Procesora tips Mikroshēmas Frekvence Maksimālā RAM ietilpība Instalētā RAM Kešatmiņa Darba barošanas spriegums Saskarnes tips Minimālā darba temperatūra Maksimālā darba temperatūra Izmēri
congatec Dators uz moduļiem - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor 5Ir noliktavā
Min.: 1
Vair.: 1

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
DFRobot Dators uz moduļiem - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. 2Ir noliktavā
6Pēc pasūtījuma
Min.: 1
Vair.: 1
Maks.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Dators uz moduļiem - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These 3Ir noliktavā
3Paredzamais 06.07.2026
Min.: 1
Vair.: 1
Maks.: 20

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Dators uz moduļiem - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 8Ir noliktavā
Min.: 1
Vair.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
congatec Dators uz moduļiem - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 32Ir noliktavā
Min.: 1
Vair.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
Ka-Ro electronics Dators uz moduļiem - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity. 7Ir noliktavā
Min.: 1
Vair.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
Ka-Ro electronics Dators uz moduļiem - COM The factory is currently not taking orders for this product.
20Ir noliktavā
123Pēc pasūtījuma
Min.: 1
Vair.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Dators uz moduļiem - COM Freescale iMX257 COM SO-DIMM IND TEMP
44Ir noliktavā
Min.: 1
Vair.: 1

SO-DIMM Freescale i.MX253 400 MHz 64 MB 3.1 V to 5.5 V CAN, I2C, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
DFRobot Dators uz moduļiem - COM LattePanda Mu is a micro x86 compute module featuring Intel N305 octa-core processor, 16GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes.
46Pēc pasūtījuma
Min.: 1
Vair.: 1
Maks.: 20

Intel 16 GB 9 V to 20 V 0 C + 60 C 69.6 mm x 60 mm
congatec conga-TCR8/8845HS
congatec Dators uz moduļiem - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Paredzamais 22.01.2027
Min.: 1
Vair.: 1

congatec Dators uz moduļiem - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE
1Paredzamais 03.11.2026
Min.: 1
Vair.: 1

COM Express Compact Type 6 Intel Core i3-1320PRE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Dators uz moduļiem - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE
1Paredzamais 20.10.2026
Min.: 1
Vair.: 1

COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Noliktavā neesošas preces izpildes laiks 6 Nedēļas
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
BECOM Systems Dators uz moduļiem - COM Qseven-i.MX537 Nav noliktavā
Min.: 5
Vair.: 1

Qseven Freescale i.MX537 800 MHz 2 GB 5 V SPI, UART + 85 C 70 mm x 70 mm
congatec Dators uz moduļiem - COM COM Express Type 6 Compact module based on Intel Core i7-1365URE Nav noliktavā
Min.: 1
Vair.: 1

COM Express Compact Type 6 Intel Core i7-1365URE 1.7 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i7-1365UE processor with 2 P-cores Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i7-1370PE processor with 6 P-cores Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i7-13800HE processor with6 P-cores Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i5-1340PE processor with 4 P-cores Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i5-1350PRE processor with4 P-cores Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i5-1350PRE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i7-1370PRE processor with6 P-cores Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i7-1370PRE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Size A module based on Intel Core i7-13800HRE processor with 6 P-cores Noliktavā neesošas preces izpildes laiks 15 Nedēļas
Min.: 1
Vair.: 1

COM-HPC Size A Intel Core i7-13800HRE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec Dators uz moduļiem - COM COM-HPC Client module based on Intel Core i3-13100E LGA 1700 processor Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size C Intel Core i3-13100E 3.3 GHz 128 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm
congatec Dators uz moduļiem - COM COM-HPC Client module based on Intel Core i5-13400E LGA 1700 processor Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size C Intel Core i5-13400E 2.4 GHz 128 GB 0 GB 20 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm
congatec Dators uz moduļiem - COM COM-HPC Client module based on Intel Core i7-13700E LGA 1700 processor Nav noliktavā
Min.: 1
Vair.: 1

COM-HPC Size C Intel Core i7-13700E 1.9 GHz 128 GB 0 GB 30 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm