Dators uz moduļiem - COM

 Dators uz moduļiem - COM
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLink, congatec, Gumstix, Ka-Ro, Kontron & more.  
More...

Please view our large selection of Computer-On Modules below.
Rezultāti: 1 759
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Formas faktors Procesora zīmols Procesora tips Mikroshēmas Frekvence Maksimālā RAM ietilpība Instalētā RAM Kešatmiņa Darba barošanas spriegums Saskarnes tips Minimālā darba temperatūra Maksimālā darba temperatūra Izmēri
NexCOBOT 10K00062010X2
NexCOBOT Dators uz moduļiem - COM

JUMPtec Dators uz moduļiem - COM JUMPtec COMe-mEL10 E2 x6212RE 4G/16G
19Pēc pasūtījuma
Min.: 1
Vair.: 1

Intel Atom x6212RE 1.2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Dators uz moduļiem - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor
2Paredzamais 18.05.2026
Min.: 1
Vair.: 1

COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
congatec Dators uz moduļiem - COM SMARC 2.0 module with Intel Atom x7-E3930 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C.
18Paredzamais 20.04.2026
Min.: 1
Vair.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Dators uz moduļiem - COM SMARC 2.1 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
8Paredzamais 21.07.2026
Min.: 1
Vair.: 1

SMARC v2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Dators uz moduļiem - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
51Pēc pasūtījuma
Min.: 1
Vair.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Dators uz moduļiem - COM Intel i7-13800HRE 64GLPDDR5 1TBNVME COMe
3Paredzamais 07.04.2026
Min.: 1
Vair.: 1

COM Express Intel Core i7-13800HRE 2.5 GHz 24 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
ADLINK Technology Dators uz moduļiem - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
37Pēc pasūtījuma
Min.: 1
Vair.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Dators uz moduļiem - COM MINI COM EXP INTEL E3845 BAY TRAIL 2G
13Paredzamais 23.03.2026
Min.: 1
Vair.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 2 GB 0 GB 2 MB 5 V to 14 V 0 C + 60 C 84 mm x 55 mm
JUMPtec Dators uz moduļiem - COM JUMPtec COMe Mount Kit 8mm 1set
2Paredzamais 09.03.2026
Min.: 1
Vair.: 1

DFRobot Dators uz moduļiem - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes.
3Paredzamais 11.02.2026
Min.: 1
Vair.: 1

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
ADLINK Technology Dators uz moduļiem - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4
2Paredzamais 03.03.2026
Min.: 1
Vair.: 1

MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
congatec conga-QA3/i-E3815-2G eMMC4
congatec Dators uz moduļiem - COM QSEVEN INTEL ATOM E3815 BAY TRAIL
17Paredzamais 21.05.2026
Min.: 1
Vair.: 1

512 kB 512 kB 512 kB
congatec conga-TC370/i3-8145UE
congatec Dators uz moduļiem - COM COM Express Type 6 Compact module based on Intel Core i3-8145UE 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 4MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).
2Paredzamais 21.07.2026
Min.: 1
Vair.: 1

Ka-Ro electronics Dators uz moduļiem - COM Freescale iMX287 COM SO-DIMM IND TEMP
11Pēc pasūtījuma
Min.: 1
Vair.: 1

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm


JUMPtec Dators uz moduļiem - COM JUMPtec COMe mini Active Uni Cooler (w/o HSP)
35Pēc pasūtījuma
Min.: 1
Vair.: 1

congatec Dators uz moduļiem - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range.
2Pēc pasūtījuma
Min.: 1
Vair.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec Dators uz moduļiem - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
5Pēc pasūtījuma
Min.: 1
Vair.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Dators uz moduļiem - COM LEC-iMX61-1G-8G-ERSMARC Short Size Module with NXP i.MX6, Solo, 1 GB RAM, 8 GB eMMC, -40C to +85C
1Paredzamais 19.05.2026
Min.: 1
Vair.: 1

SMARC Freescale i.MX61 800 MHz 1 GB 0 GB 512 kB Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Dators uz moduļiem - COM LEC-iMX62-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Dual, 2 GB RAM, 8 GB eMMC, -40 C to +85 C
1Paredzamais 12.05.2026
Min.: 1
Vair.: 1

SMARC Freescale i.MX62 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
JUMPtec 38017-0000-00-5
JUMPtec Dators uz moduļiem - COM JUMPtec COMe Mount Kit 5mm 1set
4Pēc pasūtījuma
Min.: 1
Vair.: 1

congatec conga-TCR8/8845HS
congatec Dators uz moduļiem - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
1Paredzamais 22.01.2027
Min.: 1
Vair.: 1

JUMPtec Dators uz moduļiem - COM JUMPtec COMe-mEL10 E2 x6425RE 8G/32G 5Pieejams rūpnīcas krājums
Min.: 1
Vair.: 1

Intel Atom x6425RE 1.9 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
IBASE Dators uz moduļiem - COM COM Express (Type 6), Intel Core i7-1370PRE(Up to 4.8GHz, 6P+8E Cores) & I226IT onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Noliktavā neesošas preces izpildes laiks 8 Nedēļas
Min.: 1
Vair.: 1

JUMPtec Dators uz moduļiem - COM JUMPtec COMe-mBTi10 E3825 2GB Noliktavā neesošas preces izpildes laiks 4 Nedēļas
Min.: 1
Vair.: 1