Multiprotokola moduļi

Rezultāti: 1 522
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Sērija Frekvence Izejas jauda Saskarnes tips Barošanas spriegums - min. Barošanas spriegums - maks. Minimālā darba temperatūra Maksimālā darba temperatūra Antenas savienotāja tips Izmēri Protokols - Bluetooth, BLE - 802.15.1 Protokols - šūnas, NBIoT, LTE Protokols - GPS, GLONASS Protokols - Sub GHz Protokols - WiFi - 802.11 Protokols - ANT, Thread, Zigbee - 802.15.4 Kvalifikācija Iepakojums
Ezurio Multiprotokola moduļi Wi-Fi Module, Sona IF573, MIMO, M.2, Key E, PCIe, UART, CYW55573 340Ir noliktavā
Min.: 1
Vair.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Ezurio Multiprotokola moduļi Wi-Fi Module, Sona NX611, 2 x RF Trace, MIMO, SIP, IW611, Cut Tape 250Ir noliktavā
Min.: 1
Vair.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotokola moduļi Wi-Fi Module, Sona NX611, 1 x RF Trace, MIMO, SIP, IW611, Cut Tape 250Ir noliktavā
Min.: 1
Vair.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotokola moduļi Wi-Fi Module, Sona NX611, MIMO, M.2 1216, 2 x MHF4, IW611, Cut Tape 247Ir noliktavā
Min.: 1
Vair.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Espressif Systems Multiprotokola moduļi SMD IC ESP32-C6, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, QFN 40-pin, 5*5 mm 3 331Ir noliktavā
Min.: 1
Vair.: 1

ESP32-C6
Espressif Systems Multiprotokola moduļi SMD IC ESP32-C6FH4, RISC -V single-core MCU, 2.4G Wi-Fi 6 & BLE 5.0 combo, 4 MB flash, QFN 32-pin, 5*5 mm 2 360Ir noliktavā
5 000Paredzamais 08.09.2026
Min.: 1
Vair.: 1

ESP32-C6
Espressif Systems Multiprotokola moduļi ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1 744Ir noliktavā
650Paredzamais 20.04.2026
Min.: 1
Vair.: 1

ESP32-C6 2.4 GHz
Espressif Systems Multiprotokola moduļi ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 1 134Ir noliktavā
4 550Paredzamais 10.07.2026
Min.: 1
Vair.: 1

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm
Espressif Systems Multiprotokola moduļi ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2 479Ir noliktavā
3 250Paredzamais 08.07.2026
Min.: 1
Vair.: 1

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm
Espressif Systems Multiprotokola moduļi 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1 982Ir noliktavā
3 250Paredzamais 25.02.2026
Min.: 1
Vair.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Espressif Systems Multiprotokola moduļi 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1 361Ir noliktavā
2 600Paredzamais 23.03.2026
Min.: 1
Vair.: 1

ESP32 2.4 GHz
Espressif Systems Multiprotokola moduļi 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 1 627Ir noliktavā
3 250Paredzamais 20.04.2026
Min.: 1
Vair.: 1

ESP32 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems Multiprotokola moduļi ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 1 003Ir noliktavā
5 200Pēc pasūtījuma
Min.: 1
Vair.: 1

ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2
Silicon Labs Multiprotokola moduļi Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 192kB RAM, Secure Vault Mid, Certified 998Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

MGM240L 2.4 GHz Reel, Cut Tape
Silicon Labs Multiprotokola moduļi Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault Mid, Certified 723Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

MGM240L 2.4 GHz Reel, Cut Tape
Silicon Labs Multiprotokola moduļi Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault High, MVP(AI/ML), Certified 1 175Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

MGM240L 2.4 GHz Reel, Cut Tape
Digi Multiprotokola moduļi Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, AT&T SIM 39Ir noliktavā
Min.: 1
Vair.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Nordic Semiconductor Multiprotokola moduļi Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 400Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape
Fortebit Multiprotokola moduļi Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 10Ir noliktavā
Min.: 1
Vair.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Fortebit Multiprotokola moduļi Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery 10Ir noliktavā
Min.: 1
Vair.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Ezurio Multiprotokola moduļi BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 2 440Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Ezurio Multiprotokola moduļi BLE module BL653 (Nordic nRF52833) Integrated antenna 2 436Ir noliktavā
1 000Paredzamais 04.06.2026
Min.: 1
Vair.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
Ezurio Multiprotokola moduļi BLE module BL653 (Nordic nRF52833) Integrated antenna 2 094Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape, MouseReel
Ezurio Multiprotokola moduļi Wi-Fi Module, Sterling LWB5+, MHF4 CYW4373E 865Ir noliktavā
Min.: 1
Vair.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio Multiprotokola moduļi Wi-Fi Module, Sona NX611, 1218 Chip Antenna, IW611, Cut Tape 250Ir noliktavā
Min.: 1
Vair.: 1

Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape