Multiprotokola moduļi

Rezultāti: 1 522
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Sērija Frekvence Izejas jauda Saskarnes tips Barošanas spriegums - min. Barošanas spriegums - maks. Minimālā darba temperatūra Maksimālā darba temperatūra Antenas savienotāja tips Izmēri Protokols - Bluetooth, BLE - 802.15.1 Protokols - šūnas, NBIoT, LTE Protokols - GPS, GLONASS Protokols - Sub GHz Protokols - WiFi - 802.11 Protokols - ANT, Thread, Zigbee - 802.15.4 Kvalifikācija Iepakojums
Silicon Labs Multiprotokola moduļi MGM220P wireless gecko 50Ir noliktavā
Min.: 1
Vair.: 1

2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Cut Tape
Seeed Studio Multiprotokola moduļi Realtek8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
2.4 GHz, 5 GHz 7 dBm I2C, PWM, SPI, UART 3.3 V 3.3 V - 20 C + 85 C IPEX, PCB 24 mm x 16 mm x 3 mm Bluetooth 5.0 LTE 802.11 a/b/g/n
Seeed Studio Multiprotokola moduļi EMC3080 WI-FI&BLE Module - Support MXMESH 6Ir noliktavā
Min.: 1
Vair.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n
HMS Networks Multiprotokola moduļi Wireless Sunbolt-Serial

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
Advantech Multiprotokola moduļi Wi-Fi 5+ BT Module 24/5GHz M2 2230 5Ir noliktavā
Min.: 1
Vair.: 1
2.4 GHz, 5 GHz PCIe, USB 3 V 3.3 V 0 C + 70 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Fanstel LN60E840XE
Fanstel Multiprotokola moduļi BT840XE BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 14Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 15
Reel, Cut Tape
Adafruit 5344
Adafruit Multiprotokola moduļi ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8 4Ir noliktavā
Min.: 1
Vair.: 1

2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n
Quectel Multiprotokola moduļi Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1 486Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotokola moduļi Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1 433Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Multiprotokola moduļi Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1 473Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Microchip Technology Multiprotokola moduļi b/g/n + Bluetooth 4 Module U.FL Antenna 51Ir noliktavā
Min.: 1
Vair.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
iVativ Multiprotokola moduļi BLE module, BT 5.4, ZB/Thread, NFC, PCB antenna 180Ir noliktavā
Min.: 1
Vair.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C PCB 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
iVativ Multiprotokola moduļi BLE module, BT 5.4, ZB/Thread, NFC, MHF4 connector 180Ir noliktavā
Min.: 1
Vair.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C MHF4 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
Advantech Multiprotokola moduļi Intel WiFi-AC9260 M.2 2230 module+cable+
2Ir noliktavā
Min.: 1
Vair.: 1

2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V 0 C + 70 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Advantech Multiprotokola moduļi Intel AC9260(vPro) M.2 2230 module+cable 1Ir noliktavā
Min.: 1
Vair.: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Murata Electronics Multiprotokola moduļi Qorvo UWB MODULE Type 2AB
692Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

2AB-828 I2C, SPI, UART, USB - 40 C + 85 C 10.5 mm x 8.3 mm x 1.44 mm Reel, Cut Tape
Ezurio Multiprotokola moduļi RF TXRX MOD BT WIFIU.FL SMD 3Ir noliktavā
Min.: 1
Vair.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Quectel Multiprotokola moduļi Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 1 033Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape, MouseReel
TechNexion Multiprotokola moduļi CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43Ir noliktavā
Min.: 1
Vair.: 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
Murata Electronics Multiprotokola moduļi Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
626Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

1LV 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.98 V - 20 C + 70 C External 10 mm x 7.2 mm x 1.4 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Murata Electronics Multiprotokola moduļi Type 1XK Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2
237Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 500

1XK 2.4 GHz, 5 GHz UART 2.7 V 5.5 V - 40 C + 85 C u.FL 9.1 mm x 8.3 mm x 1.3 mm Bluetooth 5.2 Reel, Cut Tape

Murata Electronics Multiprotokola moduļi Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2
477Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

1GC 2.4 GHz, 5 GHz 12 dBm Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 3.63 V - 30 C + 85 C External 10 mm x 10 mm x 1.2 mm 802.11 a/b/g/n Reel, Cut Tape
Ezurio Multiprotokola moduļi SDIO 802.11a/b/g/n M 2 Module and Blueto 8Ir noliktavā
Min.: 1
Vair.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
Quectel Multiprotokola moduļi Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Bluetooth 5.2 (CYW43439), -30 C to +85 C 240Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 250

Reel, Cut Tape
Silicon Labs Multiprotokola moduļi PMOD Card 802.11abgn BT4.0 + ZigBee 1Ir noliktavā
Min.: 1
Vair.: 1

RS9113 2.4 GHz, 5 GHz 18 dBm SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 16 mm x 27 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee) Bulk