Linear Power Supplies

 Linear Power Supplies
Linear Power Supplies are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many linear power supply manufacturers including B&K Precision, Cosel, CUI Inc., Keysight, MEAN WELL, TDK-Lambda, Vicor, XP Power & More. Please view our large selection of linear power supplies below.
Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Length Width Height Open Frame/Enclosed Industry
Bel Power Solutions Linear Power Supplies OVP Modules adj. from 6.4V-34V 180In Stock
Min.: 1
Mult.: 1

1 Output 5 VDC Chassis 39.37 mm 38.1 mm 14.224 mm Open Frame Medical, Industrial
Bel Power Solutions Linear Power Supplies POWER SUPPLY 83In Stock
Min.: 1
Mult.: 1

16 W 87 VAC to 264 VAC 2 Output 5 VDC 2 A 12 VDC 500 mA Chassis 165.1 mm 101.6 mm 53.3 mm Open Frame Industrial
Bel Power Solutions Linear Power Supplies 12V, 5.1A 218In Stock
Min.: 1
Mult.: 1

61 W 87 VAC to 264 VAC 1 Output 12 VDC 5.1 A Chassis 177.8 mm 123.7 mm 81.3 mm Open Frame Industrial
Bel Power Solutions Linear Power Supplies 5/+12/-5V@8/1.7/.7A 64In Stock
Min.: 1
Mult.: 1

81 W 87 VAC to 264 VAC 3 Output 5 VDC 8 A 12 VDC 1.7 A Chassis 279.4 mm 123.7 mm 83.3 mm Open Frame Industrial
Bel Power Solutions Linear Power Supplies POWER SUPPLY 176In Stock
Min.: 1
Mult.: 1

24 W 87 VAC to 264 VAC 1 Output 48 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.3 mm Open Frame Industrial
Coherent PPS-03-X
Coherent Linear Power Supplies Power supply,includ e cable for XPDV2xxx 3In Stock
Min.: 1
Mult.: 1

International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA

10 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 2 A 12 VDC to 15 VDC 400 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
Coherent PPS-03-B
Coherent Linear Power Supplies 2x power supplies,i nclude cable for BPD 3In Stock
Min.: 1
Mult.: 1

Bel Power Solutions Linear Power Supplies POWER SUPPLY 161In Stock
Min.: 1
Mult.: 1

Open Frame
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 1 A, 800 mA Chassis 260.35 mm 101.6 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies +24V 1.2A Made in the USA

29 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 215-265V PWR SUPPLY Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 215 VDC to 265 VDC 100 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +24C 2.4A PWR SPLY Made in the USA

58 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 2.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies +5V 9A PWR SPLY Made in the USA

45 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 9 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies TRIPLE OUT PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC to 15 VDC 1 A, 800 mA Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Linear Power Supplies 120V 0.2A Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 100 VDC to 135 VDC 200 mA Chassis Open Frame Industrial

International Power Linear Power Supplies DUAL OUTPUT LINEAR Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1 A, 800 mA - 12 VDC, - 15 VDC 1 A, 800 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 24V20A UNREG PWR SUP Made in the USA

480 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 24 VDC 20 A Chassis Open Frame Industrial
International Power Linear Power Supplies +5V 6A PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 6 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Linear Power Supplies +24V 12A PWR SPLY Made in the USA

288 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 12 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies +24V 0.5A PWR SPLY Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 135-170V PWR SPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 135 VDC to 170 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies

225 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 15 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies +5V 1.2A PWR SPLY Made in the USA

6 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 1.2 A Chassis 95.25 mm 76.2 mm 55.88 mm Open Frame Industrial
International Power Linear Power Supplies +12V 1.7A PWR SUPPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 1.7 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial