Antenas

 Antenas
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultāti: 10 671
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Produkta tips Produkts Tips Minimālā frekvence Maksimālā frekvence Protokols - Bluetooth, BLE - 802.15.1 Protokols - šūnas, NBIoT, LTE Protokols - GPS, GLONASS Protokols - WiFi - 802.11 Protokols - ANT, Thread, Zigbee - 802.15.4 Protokols - Sub GHz Mehāniskais veids Veids Pieaugums Kanālu frekvenču diapazons Pilnā pretestība VSWR Jaudas kategorija Minimālā darba temperatūra Maksimālā darba temperatūra Elektriskais tips Joslu skaits Montāžas veids Izvada veids Antenas savienotāja tips Centra frekvence Lietojums Garums Platums Augstums IP kategorija Kabeļa tips Kvalifikācija Sērija Iepakojums
Pasternack Antenas WR-90 Waveguide Standard Gain Horn Antenna Operating from 8.2 GHz to 12.4 GHz with a Nominal 20 dB Gain SMA Female Input 2Ir noliktavā
Min.: 1
Vair.: 1
Directional Antennas Bulk
Pasternack Antenas WR-102 Waveguide Standard Gain Horn Antenna Operating from 7 GHz to 11 GHz with a Nominal 10 dB Gain SMA Female Input 1Ir noliktavā
Min.: 1
Vair.: 1
Directional Antennas Bulk
KYOCERA AVX Antenas LTE/LPWA/Cellular FPC 18mm cable MHF Connector 939Ir noliktavā
Min.: 1
Vair.: 1

Indoor Antennas FPC Embedded Antenna 698 MHz 2.17 GHz LTE 3.6 dBi 50 Ohms 2.5:1 2 W 2 Band Adhesive Connector U.FL 41 mm 15.5 mm 0.12 mm Bulk
ABRACON Antenas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant 200Ir noliktavā
Min.: 1
Vair.: 1

Outdoor Antennas Weather Proof Whip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip 2 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 172 mm AANE-WH Bulk
Pasternack Antenas 5 dBi Rubber Duck Antenna 900-930 MHz SMA Connector 6Ir noliktavā
Min.: 1
Vair.: 1
Omni-Directional Antennas Bulk
Antenova Antenas Opaca Cellular 5G Surface Mount Device 132Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 7.5 dBi 50 Ohms - 40 C + 140 C 7 Band SMD/SMT 71 MHz 38 mm 10 mm 3.3 mm Opaca Reel, Cut Tape
Amphenol Procom Antenas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 3Ir noliktavā
Min.: 1
Vair.: 1

Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 7.2 dBi 30 MHz 50 Ohms 2:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Screw 455 MHz Marine 2200 mm IP66
Pasternack Antenas 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector 5Ir noliktavā
Min.: 1
Vair.: 1

Omni-Directional Antennas Bulk
Taoglas Antenas 3-in-1 2x5G/4G MIMO and Wi-Fi 6 White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 19Ir noliktavā
Min.: 1
Vair.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.125 GHz 6.79 dBi 50 Ohms 10 W 11 Band Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Maxtena Antenas 5GNR MIMO, ISM and GNSSS Antenna 4Ir noliktavā
Min.: 1
Vair.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS WiFi 3.8 dBi 50 Ohms 1.7:1, 2.6:1 35 W - 40 C + 85 C 4 Band Screw Mount SMA Male LL-195 Bulk
Pasternack Antenas Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector 5Ir noliktavā
Min.: 1
Vair.: 1

Omni-Directional Antennas Bulk
ABRACON Antenas 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant 200Ir noliktavā
Min.: 1
Vair.: 1

Outdoor Antennas External Whip Antenna 902 MHz 2.5 GHz Bluetooth 4 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
Pasternack Antenas Rubber Duck Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 3 dBi Gain N Male Input Connector 3Ir noliktavā
2Paredzamais 09.02.2026
Min.: 1
Vair.: 1

Omni-Directional Antennas Bulk
Pasternack Antenas 2.4/5.8 GHz 5/6 dBi Dual Band Omni Antenna 3Ir noliktavā
Min.: 1
Vair.: 1
Omni-Directional Antennas Bulk
KYOCERA AVX Antenas 2.4 GHz Compact Whip External Black RP-SMA Connector 282Ir noliktavā
Min.: 1
Vair.: 1

Indoor Antennas External 2.4 GHz Antenna 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi Straight 3.1 dBi 50 Ohms 2:1 - 30 C + 70 C 1 Band Connector RP-SMA Male 35 mm Bulk
KYOCERA AVX Antenas Compact Cell Screw Mt Ext Outdoor 1m RG-174 Cable SMA 200Ir noliktavā
Min.: 1
Vair.: 1

Indoor Antennas External LTE Antenna 700 MHz 2.7 GHz 2.7 dBi 50 Ohms 2 W 3 Band Connector SMA Male 25 mm IP67 Bulk
HUBER+SUHNER Antenas Antenna SENCITY Urban 200, MiMo 4x4, Indoor/Outdoor 1Ir noliktavā
Min.: 1
Vair.: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
Tallysman Antenas TW3972 full band GNSS antenna, low profile dark grey radome. SMA make connector, 355mm cable length 14Ir noliktavā
Min.: 1
Vair.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA-Male 1.539 GHz to 1.559 GHz IP69K Bulk
Maxtena Antenas L1 - L2 - L5 Active GNSS Antenna 97Ir noliktavā
Min.: 1
Vair.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Mount Connector TNC Military & Security Bulk
Kaga FEI Antenas Multi-GNSS antenna (For Timing) 5Ir noliktavā
Min.: 1
Vair.: 1

Tallysman Antenas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 14Ir noliktavā
Min.: 1
Vair.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
TE Connectivity / Linx Technologies Antenas Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 212Ir noliktavā
Min.: 1
Vair.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
Amphenol Procom Antenas 1Ir noliktavā
Min.: 1
Vair.: 1
Unspecified Antennas Outdoor Antennas 380 MHz 430 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
Amphenol Procom Antenas 1Ir noliktavā
Min.: 1
Vair.: 1
Unspecified Antennas Outdoor Antennas 430 MHz 470 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
Maxtena Antenas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 8Ir noliktavā
Min.: 1
Vair.: 1

Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk