FS Sērija Strāvas transformatori

Rezultāti: 114
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Produkts Primārā sprieguma kategorija Sekundārā sprieguma kategorija Jaudas kategorija Sekundārās strāvas stiprums Montāžas veids Primārais tinums Sekundārais tinums Garums Platums Augstums Sērija
Triad Magnetics Strāvas transformatori POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS12-1000 87Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 12.6 V CT 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 24.0Vct at 0.100A UL/cUL 115/230V PCB MOUNT/FS24-100 185Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 305Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 206Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 580Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 20.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS20-600 44Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 10 V/20 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 24.0Vct at 0.500A UL/cUL 115/230V PCB MOUNT 139Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 12 V/24 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 10 Vct at 110 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS10-110-C2 69Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 10.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS10-250 157Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 10 Vct at 250 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 29Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 10.0Vct at 3.6A UL/cUL 115/230V PCB MOUNT/FS10-3600 5Ir noliktavā
Min.: 1
Vair.: 1

230 VAC 10 V 36 VA 3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 2.187 in 2.625 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 10 Vct at 3600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 6Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 36 VA 3.6 A/7.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 10 Vct at 600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6Vct at 0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: 153Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 12.6 V CT 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 42Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 12 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6 Vct at 1600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 8Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 12.6 V CT 20 VA 1.6 A, 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6Vct at 0.200A UL/cUL 115/230V PCB MOUNT/FS12-200 9Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 12.6 V CT 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6 Vct at 200 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 60Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6Vct at 0.500A UL/cUL 115/230V PCB MOUNT/FS12-500 77Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 12.6 V CT 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 36Ir noliktavā
Min.: 1
Vair.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 120.0Vct at 0.020A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-02 33Ir noliktavā
Min.: 1
Vair.: 1

115 VAC, 230 VAC 120 V, 60 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Strāvas transformatori POWER XFMR 120.0Vct at 0.100A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-100 31Ir noliktavā
Min.: 1
Vair.: 1

12 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Strāvas transformatori POWER XFMR 120.0Vct at 0.160A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-160 53Ir noliktavā
Min.: 1
Vair.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Strāvas transformatori POWER XFMR 120.0Vct at 0.300A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-300 19Ir noliktavā
Min.: 1
Vair.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS