RF moduļi

Rezultāti: 399
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Sērija Produkts Frekvence Izejas jauda Saskarnes tips Barošanas spriegums - min. Barošanas spriegums - maks. Barošanas strāvas pārsūtīšana Barošanas strāvas saņemšana Minimālā darba temperatūra Maksimālā darba temperatūra Antenas tips Izmēri Iepakojums
Fairview Microwave RF moduļi WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange Nav noliktavā
Min.: 1
Vair.: 1
60 GHz to 90 GHz Bag
Fairview Microwave RF moduļi WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange Nav noliktavā
Min.: 1
Vair.: 1
Bag
Fairview Microwave RF moduļi WR-19 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 40 GHz to 60 GHz, UG-383/U-M Round Cover Flange Nav noliktavā
Min.: 1
Vair.: 1
40 GHz to 60 GHz Bag
Fairview Microwave RF moduļi WR-42 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB, Operating from 18 GHz to 26.5 GHz, UG-595/U Square Cover Flange Nav noliktavā
Min.: 1
Vair.: 1
18 GHz to 26.5 GHz Bag
Fairview Microwave RF moduļi Precision Calibrated, Output Isolator WR-28 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 26.5 GHz to 40 GHz Nav noliktavā
Min.: 1
Vair.: 1
26.5 GHz to 40 GHz 28 VDC Bag
Fairview Microwave RF moduļi Precision Calibrated, Output Isolator WR-22 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 33 GHz to 50 GHz Nav noliktavā
Min.: 1
Vair.: 1
33 GHz to 50 GHz 28 VDC Bag
Fairview Microwave RF moduļi Precision Calibrated, Output Isolator WR-19 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 40 GHz to 60 GHz Nav noliktavā
Min.: 1
Vair.: 1
40 GHz to 60 GHz 28 VDC Bag
Fairview Microwave RF moduļi Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz Nav noliktavā
Min.: 1
Vair.: 1
50 GHz to 75 GHz 28 VDC Bag
Fairview Microwave RF moduļi Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 2 GHz With SMA Nav noliktavā
Min.: 1
Vair.: 1
10 MHz to 2 GHz 15 VDC Bag
Fairview Microwave RF moduļi Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 3 GHz With SMA Nav noliktavā
Min.: 1
Vair.: 1
10 MHz to 3 GHz 15 VDC Bag
Fairview Microwave RF moduļi Amplified Noise Source Module With a Noise Output Pout of -14 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 6 GHz With SMA Nav noliktavā
Min.: 1
Vair.: 1
10 MHz to 6 GHz 15 VDC Bag
Fairview Microwave RF moduļi 0 to 50 dB WR-42 Waveguide Direct Read Attenuator From 18 GHz to 26.5 GHz, Dial UG-595/U Flange Nav noliktavā
Min.: 1
Vair.: 1
18 GHz to 26.5 GHz Bag
Wurth Elektronik RF moduļi WIRL-PRO2 Thalassa USB Radio Stick Nav noliktavā
Min.: 1
Vair.: 1

WIRL-PRO2 2.4 GHz 6 dBm USB 2.7 V 3.6 V 25 mA 21 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF moduļi WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Nav noliktavā
Min.: 500
Vair.: 500
Rullis: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF moduļi WIRL-PRO2 Thetis-I USB RadStick Wirepas Noliktavā neesošas preces izpildes laiks 13 Nedēļas
Min.: 1
Vair.: 1

WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik RF moduļi WIRL-NFW2 Ophelia-I Radio Module w/o FW Nav noliktavā
Min.: 500
Vair.: 500
Rullis: 500

WIRL-NFW2 Radio Modules 2.36 GHz to 2.5 GHz 4 dBm ADC, I2C, SPI, UART 3 V 3 V 9.3 mA 6.8 mA - 40 C + 85 C External 9 mm x 7 mm x 2 mm Reel
Seeed Studio RF moduļi RF Explorer RFEM6G PLUS Nav noliktavā
Min.: 100
Vair.: 1
RF Explorer Expansion Modules 240 MHz to 6.1 GHz SMA
CCS RF moduļi TARGETuner Controller Mounting Brackets
Qorvo RF moduļi DWM1000 UWB XCVR Module Nav noliktavā
Min.: 100
Vair.: 100
RF Transceivers 3.24 GHz to 6.99 GHz - 39 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Chip
Qorvo RF moduļi UWB XCVR Module (FCC comp) Noliktavā neesošas preces izpildes laiks 26 Nedēļas
Min.: 100
Vair.: 100
Rullis: 100
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo RF moduļi 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor Noliktavā neesošas preces izpildes laiks 26 Nedēļas
Min.: 100
Vair.: 100
Rullis: 100

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel
Qorvo RF moduļi 5G n77 UHB S-PAD Noliktavā neesošas preces izpildes laiks 24 Nedēļas
Min.: 5 000
Vair.: 5 000
Rullis: 5 000
RF Modules 3.3 GHz to 4.2 GHz 32 dBm MIPI 500 mV 5 V - 20 C + 85 C 5 mm x 3 mm x 0.64 mm Reel
Qorvo RF moduļi S-Band Receive VGA MCM Noliktavā neesošas preces izpildes laiks 16 Nedēļas
Min.: 300
Vair.: 300
Rullis: 300
QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C Chip 7 mm x 7 mm x 1.52 mm Reel
Qorvo RF moduļi 5-6GHz 50W C-Band PA
Noliktavā neesošas preces izpildes laiks 20 Nedēļas
Min.: 250
Vair.: 250
Rullis: 250

TGA2307 - 40 C + 85 C Reel
Banner Engineering RF moduļi AC Repeater Kit Containing:; SG-R70- DR9M (809324) TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)
Nav noliktavā
Min.: 1
Vair.: 1