Zigbee Modules - 802.15.4

Results: 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH Wire Antenna
2 425On Order
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, SMT
639Expected 5/4/2026
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBeePRO SX 900MHz 1W DigiMesh SMT RF N.A.
Lead-Time 29 Weeks
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 900 mA 40 mA 30 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO SX 900MHz 1W DigiMesh SMT U.FL N
298Expected 5/25/2026
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 900 mA 40 mA 30 dBm - 40 C + 85 C Zigbee
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module
1 058On Order
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.6 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Microchip Technology Zigbee Modules - 802.15.4 2.4GHz IEEE802.15.4 Cert Trans Module
156Expected 2/19/2026
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 4000 ft 250 kb/s - 104 dBm 3 V 3.6 V 140 mA 32 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, RPSMA
175Expected 4/21/2026
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee SX, 20 mW DigiMesh Australia
144On Order
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee SX, 1W DigiMesh Australia
30Expected 6/15/2026
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 900 mA 40 mA 30 dBm - 40 C + 85 C Zigbee Tray
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA w/Programming Header (1 Pk)
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
868 MHz 3.3 V 5 V 42 mA 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 AU915 MHz X1 LoRa SMA (1 Pk)
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 AU915 MHz X1 LoRa UFL (1 Pk)
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS, 192k flash/12k RAM, Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel
EnOcean Zigbee Modules - 802.15.4 4 channel transmitter module, 2.4 GHz Zigbee Green Power (ZGP)
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 100

PTM 535Z 2.4 GHz - 25 C + 65 C Zigbee
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357HR-LRS, 192k flash/12k RAM, Long Range, U.Fl, R308 Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Reel: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Reel: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Reel: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
MultiTech Zigbee Modules - 802.15.4 AS923 MHz X1 LoRa SMA w/Programming Header (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
923 MHz 3.3 V 5 V - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 AS923 MHz X1 LoRa UFL (50 Pk)
Non-Stocked
Min.: 1
Mult.: 1
923 MHz 3.3 V 5 V - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
868 MHz 3.3 V 5 V 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA (50 Pk)
Non-Stocked
Min.: 50
Mult.: 50
868 MHz 3.3 V 5 V 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
868 MHz 3.3 V 5 V 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa UFL (50 Pk)
Non-Stocked
Min.: 50
Mult.: 50
868 MHz 3.3 V 5 V 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 AU915 MHz X1 LoRa SMA w/Programming Header (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 AU915 MHz X1 LoRa SMA (50 Pk)
Non-Stocked
Min.: 50
Mult.: 50
915 MHz 3.3 V 5 V 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)