CAN Interface IC

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 11 838In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver 9 837In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1046AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr 12 431In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR 12 601In Stock
Min.: 1
Mult.: 1

SN65HVD256 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTTQ1 26 939In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Transceiver 28 538In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 14 610In Stock
Min.: 1
Mult.: 1

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDR 9 912In Stock
Min.: 1
Mult.: 1

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 6 574In Stock
Min.: 1
Mult.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Microchip Technology CAN Interface IC CAN controller w/SPI interface 12 579In Stock
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology CAN Interface IC CAN Tranceiver 72 413In Stock
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Analog Devices CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr 4 947In Stock
Min.: 1
Mult.: 1
Reel: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 27 649In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 2 764In Stock
Min.: 1
Mult.: 1

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tray

Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 47 407In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 38 332In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TJA1041T High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 46 123In Stock
Min.: 1
Mult.: 1
Reel: 3 300

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape
Analog Devices CAN Interface IC I2C to CAN-Physical Transceiver 7 312In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1051HGVD 25 243In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 7 168In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX3057 High Speed CAN Transceiver SMD/SMT SO-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc 13 941In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 39 929In Stock
Min.: 1
Mult.: 1

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6 937In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4 842In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 9 197In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel