Cree LED J Series® 5050 LEDs

Cree LED J Series® 5050 LEDs deliver high-quality light needed for outdoor and indoor applications with best in class resistance to heat and light degradation. These 5050 LEDs come in 6V, 9V, 24V, and 36V configurations with an industry-standard 5mm x 5mm x 0.7mm package. These LEDs offer a 6500K to 2700K Correlated Color Temperature (CCT) range and high Color Rendering Index (CRI). The 5050 LEDs are optimized for medium-density lighting applications such as street lights, outdoor areas, and indoor directional lights.

Features

  • Industry‑compatible size
  • 6V, 9V, 24V, 30V, and 36V configurations
  • Flux binned at 25°C and chromaticity binned at 85°C
  • 6500K to 2700K ANSI CCTs available
  • 70, 80, and 90 CRI available for all CCTs
  • Best-in-class resistance to heat and light degradation
  • Numerous voltage configurations for cost-effective driver designs
  • Symmetric die placement for best optical performance
  • RoHS and REACH compliant
  • UL-recognized component (E495478)

Applications

  • Street lights
  • Outdoor area
  • Indoor directional lights
  • High/low bay
  • Roadway

Reflow Soldering Characteristics

Chart - Cree LED J Series® 5050 LEDs
Publicēts: 2021-07-01 | Atjaunināts: 2025-09-15