Cree LED LS24 LED Standard Rectangular PCBAs
Cree LED LS24 LED Standard Rectangular PCBAs are available in a 24-LED rectangular configuration with two single-pole connectors and a TVS diode for circuit protection. These devices are equipped with 24 J series® 5050 LEDs, either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs with three different performance levels. The LS24 LED PCBAs offer multiple CCT options (2700K to 5000K), 70CRI, 3-step MacAdam color consistency, and high efficacy. These PCBAs are REACH/RoHS compliant with 2000‑V, Class 2 ESD‑rated LEDs. The LS24 LED standard rectangular PCBAs are street lights, outdoor areas, and indoor directional lights.Features
- Three performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs
- 2700K to 5000K ANSI CCTs
- 70CRI (other options available)
- 3‑step MacAdam ellipse
- Flux and chromaticity binned at Tc= 60°C
- 120° typical viewing angle (FWHM) standard
- >3000 isolation breakdown voltage (Vac)
- 880RH% ambient operating humidity, non-condensing
- 2 single‑pin poke‑in connectors
- 2000V, Class 2 ESD‑rated LEDs
- REACH and RoHS compliant
- UL® recognized BOM components (pending UL recognition)
Applications
- Street lights
- Outdoor area
- Indoor directional lights
Characteristic Curve
Dimension Diagram
Additional Resource
Publicēts: 2025-10-06
| Atjaunināts: 2025-10-15