Microchip Technology ATSAME54 Motor Control Plug-In Module

Microchip Technology ATSAME54 Motor Control Plug-In Module comes with an ATSAME54 32-Bit ARM Cortex M4 MCU device. The device uses the Microchip MCHV-3 [DM330023-3] and MCLV-2 [DM330021-2]. Field Oriented Control code is available to download for PMSM-type motors. This allows for getting started immediately.

PLEASE NOTE: For use with the MCHV-3 (High Voltage) external programming adapter AC320202 is required to safely connect to a PC.

Features

  • ARM Cortex-M4F core running at 120MHz with Single Precision Floating Point Unit (FPU)
  • Internal memory architecture with user-configurable Tightly Coupled Memory, System memory, Memory Protection Unit, and 4KB Combined I-cache and D-cache
  • Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support
  • Up to 2 Secure Digital Host Controllers (SDHC)
  • 10/100 Ethernet MAC with IEEE1588 (E53/E54)
  • Dual Bosch CAN-FD 1.0 Controller (E51/E54)
  • Peripheral Touch Controller (PTC) supporting up to 256 channels of the capacitive touch
  • Full-speed USB with embedded Host/device
  • Supports 5 Low power modes with class-leading 65µA/MHz Active Power Performance
  • Integrated Security including Symmetric (AES) and Asymmetric (ECC) Encryption, Public Key Exchange Support (PUKCC), TRNG, and SHA-based memory Integrity checker
  • Dual 1Msps, 12-bit ADCs up to 32 channels with offset and gain error compensation.
  • Dual 1Msps, 12-bit DAC and analog comparator
  • Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C
  • 48 to 128-pin package options
  • -40°C to +85°C temperature range
Publicēts: 2019-02-22 | Atjaunināts: 2023-05-18