Microchip Technology maXTouch® 1066-node Touchscreen Controller
Microchip Technology maXTouch® 1066-node Touchscreen Controller uses a unique charge-transfer acquisition engine to implement Microchip’s patented capacitive sensing method. The touchscreen sensing solution can measure, classify, and track the number of individual finger touches with a high degree of accuracy in the shortest response time. This mXT1066TD 1.0 controller from Microchip Technology allows for both mutual and self-capacitance measurements. These self-capacitance measurements are used to augment the mutual capacitance measurements to produce reliable touch information. The maXTouch controller also incorporates a new self and sensor diagnostic function that constantly monitors the integrity of the touch system.The maXTouch 1066-node touchscreen controller features multiple touch support with up to 16 concurrent touches tracked in real-time, on-cell/touch-on display support including TFT, LCD (ITPS, IPS), and OLED. This touchscreen controller supports up to 60 bytes of user-defined data that can be stored during production. The maXTouch 1066-node touchscreen controller is available in 7mm x 5mm x 0.65mm high-density interconnect and 9.5mm x 7mm x 0.65mm non-HDI package. This device operates at -40°C to 85°C temperature range.
Features
- Up to 41 X (transmit) lines and 26 Y (receive) lines
- Maximum of 1066 nodes can be allocated to the touch sensor
- Multiple touch support with up to 16 concurrent touches tracked in real-time
- Dual-boot OS support for Microsoft® Windows® and Android™
- Up to 60 bytes of user-defined data can be stored during production
- Mutual capacitance and self-capacitance measurements supported for robust touch detection
- Supports thick lenses up to 10mm glass
- Supports multi thick glove (5mm) touch
- P2P mutual capacitance measurements supported for extra sensitive multi-touch sensing
- Noise suppression technology to combat ambient, charger, and power-line noise
- Up to 240VPP between 1Hz and 1kHz sinusoidal waveform
- Up to 20VPP between 1kHz and 1MHz sinusoidal waveform
- 114-ball UFBGA 7mm x 5mm x 0.65mm, 0.5mm pitch, high-density interconnect
- 117-ball UFBGA 9.5mm x 7mm x 0.65mm, 0.65mm pitch, non-HDI package
- -40°C to +85°C operating temperature range
Additional Resource
Published: 2020-12-15
| Updated: 2024-08-15