TE Connectivity / Linx Technologies SMB Cable Assemblies

TE Connectivity / Linx Technologies SMB Cable Assemblies provide a SMB plug (female socket) to an SMB plug (female socket) connection in straight or right-angle orientations. The RG-316/U 50Ω coaxial cable comes in three lengths: 6", 12", and 24". These cable assemblies operate from 0GHz to 4GHz, meet RoHS lead-free standards, and are tested to meet requirements for corrosion resistance, vibration, mechanical, and thermal shock. TE Connectivity / Linx Technologies SMB Cable Assemblies combine superior performance, compact size, and a convenient snap-on mating interface to provide a reliable, easy-to-use connector. Typical applications include LPWA, cellular Internet of Things (IoT), cellular, PC, LAN, ISM, GNSS, automotive, industrial, commercial, and enterprise.

Features

  • 0GHz to 4GHz operation
  • RG-316/U 50Ω coaxial cable
  • SMB plug (female socket)
  • Snap-on mating
  • Gold plating
  • Superior corrosion resistance
  • Straight or right-angle connections
  • RoHS compliant

Applications

  • LPWA
    • LoRaWAN®, Sigfox®, Wi-Fi HaLow™ (802.11ah)
  • Cellular IoT
    • LTE-M (Cat-M1), NB-IoT
  • Cellular
    • 5G / 4G LTE / 3G / 2G
  • PC, LAN
  • ISM
    • BLUETOOTH®, ZigBee®
  • GNSS
    • GPS, Galileo, GLONASS, BeiDou, QZSS
  • Automotive / Industrial / Commercial / Enterprise
Publicēts: 2021-01-28 | Atjaunināts: 2023-07-24