TRACO Power TEC 6UI DC/DC Converters

TRACO Power TEC 6UI DC/DC Converters offer an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency. These converters come in a compact SIP8 plastic case and support single and dual output configurations. The TEC 6UI DC/DC converters include built-in protection features like short circuit protection, overcurrent limitation, undervoltage lockout, and remote control functionality. These converters feature 1600VDC I/O isolation and operate across a wide temperature range of -40°C to 80°C, with altitudes of up to 5000 meters. The TEC 6UI DC/DC converters are IEC/EN/UL 62368-1 certified and support natural convection cooling. These converters are ideal for industrial and space-constrained applications.

Features

  • SIP8 compact plastic case
  • 9VDC to 75VDC ultra-wide input range
  • IEC/EN/UL 62368-1 certified
  • -40°C to 80°C operating temperature range
  • 1600VDC I/O isolation
  • Up to 5000m operating altitude
  • Short circuit protection and overcurrent limitation
  • Undervoltage lockout
  • Remote ON/OFF

Applications

  • Space-constrained designs
  • Industrial equipment

Specifications

  • 95% maximum relative humidity (non-condensing)
  • -55°C to 125°C storage temperature range
  • 110°C maximum case temperature
  • Natural convection cooling at 20LFM
  • 1000MΩ minimum isolation resistance at 500VDC 
  • 50pF maximum isolation capacitance at 100kHz and 1V
  • Through-Hole Device (THD) connection type
  • PCB mount

Dimensions

Mechanical Drawing - TRACO Power TEC 6UI DC/DC Converters

Videos

Publicēts: 2025-10-30 | Atjaunināts: 2025-12-09